Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €5.010 |
10+ | €4.520 |
25+ | €4.020 |
50+ | €3.520 |
100+ | €3.020 |
250+ | €2.730 |
500+ | €2.400 |
1000+ | €2.170 |
Price for:Each
Minimum: 1
Multiple: 1
€5.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No559-3201-802F
Order Code4062296
Product Range559 Series
LED ColourYellow, Green
Mounting Hole Dia6.35mm
Forward Current / ColourY 20mA, G 20mA
Operating Voltage / ColourY 2.1V, G 2.1V
Luminous Intensity / ColourY 30mcd, G 50mcd
IP / NEMA RatingNot Rated
Product Range559 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Yellow, Green
Forward Current / Colour
Y 20mA, G 20mA
Luminous Intensity / Colour
Y 30mcd, G 50mcd
Product Range
559 Series
Mounting Hole Dia
6.35mm
Operating Voltage / Colour
Y 2.1V, G 2.1V
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804