Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.650 |
10+ | €2.000 |
25+ | €1.990 |
50+ | €1.980 |
100+ | €1.580 |
250+ | €1.530 |
500+ | €1.480 |
1000+ | €1.390 |
Price for:Each
Minimum: 1
Multiple: 1
€2.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No558-3101-007F
Order Code4528476
Product Range558 Series
LED ColourGreen, Red
Mounting Hole Dia3.962mm
Forward Current / Colour-
Operating Voltage / ColourR 1.8V, G 2.1V
Luminous Intensity / ColourR 12.6mcd, G 3.7mcd
IP / NEMA RatingNot Rated
Product Range558 Series
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green, Red
Forward Current / Colour
-
Luminous Intensity / Colour
R 12.6mcd, G 3.7mcd
Product Range
558 Series
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
3.962mm
Operating Voltage / Colour
R 1.8V, G 2.1V
IP / NEMA Rating
Not Rated
MSL
-
Legislation and Environmental
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability