Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.630 |
Price for:Each
Minimum: 1
Multiple: 1
€1.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0500
Order Code3879700
Shaft Diameter5.4mm
Circumference Max80mm
Accessory TypeWheel and Tyre
For Use WithDFRobot TT Series Geared DC Motors
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
This is a DFRobot designed silicone wheel comes with high quality ABS material wheel hub and silicone wheel tire. To build your own robot, a proper wheel is always the first thing to look at. A nice looking and soft tire will great make your robot project shine and stunning.
- Outside Diameter: 80mm
- Tire Width: 17mm
- Shaft hole Size: 5.4mm in diameter, 3.1mm thickness
- Weight: 40g
Technical Specifications
Shaft Diameter
5.4mm
Accessory Type
Wheel and Tyre
Product Range
-
Circumference Max
80mm
For Use With
DFRobot TT Series Geared DC Motors
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042