Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoHUDSON BLK - 7
Order Code4222517
Product RangeDeWalt Workwear - Hudson Boots
No Longer Stocked
Product Information
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoHUDSON BLK - 7
Order Code4222517
Product RangeDeWalt Workwear - Hudson Boots
GenderMale
Safety CategoryCE, EN345-1
Shoe Size US-
Shoe Size UK7
Shoe Size Euro-
Shoe ColourBlack
Footwear TypeSafety Boot
Outer Sole TypePenetration Resistant Midsole
Upper MaterialLeather
Product RangeDeWalt Workwear - Hudson Boots
SVHCTo Be Advised
Age GroupAdult
Product Overview
The DeWalt Hudson safety work boots are ideal for tradesmen working in rugged outdoor work site environments. With its hiker boot style comfort, premium quality leather uppers and steel toe cap/midsole protection, this waterproof work boot is designed to deliver maximum comfort and protection for your feet.
Technical Specifications
Gender
Male
Shoe Size US
-
Shoe Size Euro
-
Footwear Type
Safety Boot
Upper Material
Leather
SVHC
To Be Advised
Safety Category
CE, EN345-1
Shoe Size UK
7
Shoe Colour
Black
Outer Sole Type
Penetration Resistant Midsole
Product Range
DeWalt Workwear - Hudson Boots
Age Group
Adult
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.938