Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoGFB0812ES-E
Order Code3727590
Product RangeGFB Series
Technical Datasheet
18 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €39.250 |
5+ | €38.290 |
10+ | €37.550 |
Price for:Each
Minimum: 1
Multiple: 1
€39.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoGFB0812ES-E
Order Code3727590
Product RangeGFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth56mm
Bearing TypeBall Bearing
Air Flow - CFM136CFM
Noise Rating79dBA
Power Rating54W
Rated Speed16300rpm
Power Connection Type8 Lead Wires, PWM Control, Tachometer
Current Rating4.5A
IP Rating-
Air Flow - m3/min3.853m³/min
Product RangeGFB Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
79dBA
Rated Speed
16300rpm
Current Rating
4.5A
Air Flow - m3/min
3.853m³/min
Fan Frame Type
Square
External Depth
56mm
Air Flow - CFM
136CFM
Power Rating
54W
Power Connection Type
8 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
GFB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072