Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYNTECH COMPONENTS
Manufacturer Part NoLT-4B02-F2
Order Code3761640
Product RangeCyntech Active Heatsink Cases
17 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.810 |
Price for:Each
Minimum: 1
Multiple: 1
€18.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCYNTECH COMPONENTS
Manufacturer Part NoLT-4B02-F2
Order Code3761640
Product RangeCyntech Active Heatsink Cases
For Use WithRaspberry Pi 4 B
External Height24mm
External Width86mm
External Depth55mm
Enclosure MaterialAluminium
Body ColourBlack
Product RangeCyntech Active Heatsink Cases
Product Overview
Contents
Case, thermal pads, screws and hex key
Technical Specifications
For Use With
Raspberry Pi 4 B
External Width
86mm
Enclosure Material
Aluminium
Product Range
Cyntech Active Heatsink Cases
External Height
24mm
External Depth
55mm
Body Colour
Black
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39205100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12