Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRUCIAL MEMORY
Manufacturer Part NoCT16G4DFD8266
Order Code3409956
Product RangeCrucial DRAM
Also Known AsGTIN UPC EAN: 0649528780096
No Longer Manufactured
Product Information
ManufacturerCRUCIAL MEMORY
Manufacturer Part NoCT16G4DFD8266
Order Code3409956
Product RangeCrucial DRAM
Also Known AsGTIN UPC EAN: 0649528780096
Memory Density16GB
Memory Speed2666MHz
Module MemoryPC4-21300
Module Form FactorDDR4 DIMM
Memory ApplicationDesktop DIMM
Product RangeCrucial DRAM
SVHCTo Be Advised
Product Overview
Premium grade DDR4 memory kit for desktop computers.
- DDR4 Memory - 288 Pin
- 100% System compatible
Contents
Memory only
Technical Specifications
Memory Density
16GB
Module Memory
PC4-21300
Memory Application
Desktop DIMM
SVHC
To Be Advised
Memory Speed
2666MHz
Module Form Factor
DDR4 DIMM
Product Range
Crucial DRAM
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028