Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRABTREE
Manufacturer Part No7250/D1SC
Order Code3459099
Product RangeCrabtree Metal Wall Plate - Flat Plate
Also Known AsGTIN UPC EAN: 5017399228149
Your Part Number
No Longer Stocked
Product Information
ManufacturerCRABTREE
Manufacturer Part No7250/D1SC
Order Code3459099
Product RangeCrabtree Metal Wall Plate - Flat Plate
Also Known AsGTIN UPC EAN: 5017399228149
FinishSatin Chrome
No. of Gangs1
Power Rating250W
Switch Type-
Product RangeCrabtree Metal Wall Plate - Flat Plate
SVHCTo Be Advised
Product Overview
- Elegant 1 gang 250W 2 way dimmer
- Satin chrome, low profile screwless
- Clip on front plate which is removable
- BSEN 55014, BSEN 60669-2-1
Technical Specifications
Finish
Satin Chrome
Power Rating
250W
Product Range
Crabtree Metal Wall Plate - Flat Plate
No. of Gangs
1
Switch Type
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2635