Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRABTREE
Manufacturer Part No3450/LECFL
Order Code3459284
Also Known AsGTIN UPC EAN: 5017399272623
No Longer Stocked
Product Information
ManufacturerCRABTREE
Manufacturer Part No3450/LECFL
Order Code3459284
Also Known AsGTIN UPC EAN: 5017399272623
SVHCTo Be Advised
Product Overview
- CFL lampholder with 6" drop
- For use with 4-pin compact fluorescent lamps
- Accepts 10/13W G24q1 or 18W G24q2 lamps
- Supplied with shade ring adaptor to allow fitting of a 29mm shade
- Diameter: 42mm
Technical Specifications
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215