Print Page
Image is for illustrative purposes only. Please refer to product description.
172 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.780 |
3+ | €2.470 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€2.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoACTSM9B 100
Order Code3377054
Mount Fixing TypeScrew
Mounting Hole Dia5mm
Mount ColourBlack
Mount MaterialNylon (Polyamide)
Length22mm
Width16.2mm
Height9.6mm
Product Range-
SVHCTo Be Advised
Product Overview
- Cable tie mounts designed for holding cable bundles
- Offer a secure fixing and are for use with 9mm wide cable ties
- Supplied in packs of 100
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
22mm
Height
9.6mm
SVHC
To Be Advised
Mounting Hole Dia
5mm
Mount Material
Nylon (Polyamide)
Width
16.2mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165