Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLEVER ACOUSTICS
Manufacturer Part NoCSW 56
Order Code3401367
Also Known AsGTIN UPC EAN: 0723175521193
13 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €24.100 |
4+ | €22.770 |
8+ | €20.560 |
Price for:Each
Minimum: 1
Multiple: 1
€24.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLEVER ACOUSTICS
Manufacturer Part NoCSW 56
Order Code3401367
Also Known AsGTIN UPC EAN: 0723175521193
Transformer Power Tappings6, 3, 1.5W
Frequency Response Min90Hz
Frequency Response Max18kHz
External Height285mm
External Width200mm
External Depth85mm
Product Overview
A sleek ABS, wall mount cabinet speaker designed for installation into offices, schools and commercial premises. Utilising a 2-way design the CSW 56 is suited to background music and voice reinforcement.
- Built-in 100V/70V transformer
- 2-Way design delivers wide frequency response
- 3x Power taps (6W, 3W, 1.5W)
- Metal grille and ABS enclosure
- Fast, easy wall mount installation
- Spring clip mounting for fast installation
- Speaker Driver: 5" LF, 1" HF
- Frequency Response: 90Hz - 18kHz
- Sensitivity (1W/1m): 90dB (±3dB)
- Maximum SPL (Rated W/1m): 98dB
- Dimensions (WxHxD): 200x285x85mm
- Weight: 1.3kg
Technical Specifications
Transformer Power Tappings
6, 3, 1.5W
Frequency Response Max
18kHz
External Width
200mm
Frequency Response Min
90Hz
External Height
285mm
External Depth
85mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4