Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3202 025
Order Code2495001
Technical Datasheet
Blade Diameter25mm
Blade MaterialSheet Steel
Cutting Depth Max1.6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T3202 025 from CK Tools is a 25mm sheet steel holesaw. It cuts sheet steel faster than standard holesaws with smoother cutting action which reduces burring. T3202 025 is manufactured from 8% cobalt alloy steel which gives vastly superior performance than normal HSS materials. The slim line design reduces frictional heat build up and prevents tooth burn out.
- Tooth configuration optimised for the fast cutting of sheet steel
- Cuts sheet steel faster than standard hole saws
- 8 teeth per inch for a smoother cutting action
- Cleaner holes with no burring
- Premium grade 8% Cobalt Alloy Steel construction for an extended working life
- Slimline design reduces frictional heat build up and prevents tooth burn out
- Compatible with impact drills
- E6,3 Drive System
- Flared shoulders prevent overdrilling - avoids damaging inner components of electrical cabinets and junction boxes
Technical Specifications
Blade Diameter
25mm
Cutting Depth Max
1.6mm
SVHC
No SVHC (21-Jan-2025)
Blade Material
Sheet Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055