Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.530 |
5+ | €5.470 |
10+ | €5.220 |
Price for:Each
Minimum: 1
Multiple: 1
€6.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCIF
Manufacturer Part NoDU78
Order Code1783563
Drill Bit Size Metric1.8mm
Drill Bit Size Imperial-
Effective Length12mm
Overall Length38.1mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DU78 is a 1.8mm mono-piece Carbide Drill Bit with queue 3.17 shank.
- 20000rpm Minimum drilling speed
- Maximum descending height speed - 1.6 to 4mm/min
Technical Specifications
Drill Bit Size Metric
1.8mm
Effective Length
12mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
38.1mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005