Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.360 |
5+ | €35.960 |
10+ | €33.440 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€42.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCIF
Manufacturer Part NoDU64.10
Order Code1783565
Drill Bit Size Metric0.4mm
Drill Bit Size Imperial-
Effective Length7mm
Overall Length38.1mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DU64.10 is a 0.4mm mono-piece Carbide Drill Bit with queue 3.17 shank.
- Most little is the diameter, higher will be the speed
- 20000tr/min Minimum drilling speed
- 1.6 to 4m/min Descent speed
Applications
Industrial
Contents
Pack of 10 drill bits.
Technical Specifications
Drill Bit Size Metric
0.4mm
Effective Length
7mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
38.1mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06