0
0 Items€0.00
ex VAT
ex VAT

EFD25 Transformer Cores:

754 Products Found
Find a huge range of Transformer Cores at Farnell® Germany. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: Epcos, Fair-rite, Ferroxcube & Laird
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3056028

RoHS

Date/Lot Code

Each
5+
€0.85
50+
€0.73
250+
€0.59
500+
€0.51
1000+
€0.47
Min: 5 / Mult: 5
-
E18
3F4
-
20.3mm
39.5mm²
1.8µH
-
2103335

RoHS

Each
10+
€0.78
100+
€0.61
500+
€0.51
2500+
€0.40
4500+
€0.39
More Pricing...
Min: 10 / Mult: 10
Planar E
E14
3F4
-
16.4mm
14.2mm²
100nH
-
2355154

RoHS

Date/Lot Code

1 Pair
1+
€2.35
50+
€1.48
100+
€1.40
250+
€1.32
500+
€1.22
More Pricing...
Min: 1 / Mult: 1
RM
RM7
N87
-
30.4mm
43mm²
2.7µH
B65819 Series
3580995

RoHS

1 Set
1+
€45.40
Min: 1 / Mult: 1
PM
PM87/70
N27
TDK B65713 Series Coil Formers
146mm
910mm²
400nH
B65713 Series
3580997

RoHS

1 Pair
1+
€4.81
50+
€3.55
100+
€3.33
250+
€2.84
500+
€2.66
More Pricing...
Min: 1 / Mult: 1
RM
RM6
N48
TDK B65807 Series Coil Formers
26.9mm
31.3mm²
160nH
B65807 Series
2673435

RoHS

1 Set
1+
€3.87
50+
€2.85
100+
€2.68
250+
€2.29
500+
€2.13
More Pricing...
Min: 1 / Mult: 1
RM
RM6
N48
High Q Inductors
26.9mm
31.3mm²
250nH
B65807 Series
4153971

RoHS

Date/Lot Code

1 Pair
5+
€3.15
50+
€1.91
250+
€1.71
500+
€1.46
1000+
€1.36
Min: 5 / Mult: 5
RM
RM5
N49
Transformers
22.1mm
23.8mm²
1.3µH
B65805 Series
4016088

RoHS

Date/Lot Code

Each
5+
€1.99
50+
€1.13
250+
€1.01
500+
€0.86
1000+
€0.84
More Pricing...
Min: 5 / Mult: 5
ER
ER18/3/10
N49
TDK Power Transformers
22.1mm
30.2mm²
1.8µH
B66480 Series
4154603

RoHS

Each
10+
€0.14
500+
€0.06
2500+
€0.05
10000+
€0.04
Min: 10 / Mult: 10
Multi-Aperture
3.45mm x 2mm x 2.35mm
61
Baluns, Broadband Transformers, Airbags
-
-
60nH
-
4153953

RoHS

Date/Lot Code

1 Set
1+
€3.25
10+
€2.47
50+
€2.04
100+
€1.78
200+
€1.67
More Pricing...
Min: 1 / Mult: 1
PM
P14/8
N48
TDK B65542 Series Coil Former
20mm
25mm²
250nH
B65541 Series
4153932

RoHS

Date/Lot Code

Each
10+
€0.73
100+
€0.54
500+
€0.46
1000+
€0.42
3000+
€0.36
Min: 10 / Mult: 10
Toroid
17mm x 10.7mm x 6.8mm
N30
Transformers
42mm
21.04mm²
2.71µH
B64290L0652 Series
4154608

RoHS

Date/Lot Code

Each
10+
€0.24
500+
€0.16
2500+
€0.14
Min: 10 / Mult: 10
Toroid
5.84mm x 3mm x 1.65mm
52
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
12.8mm
2mm²
49nH
-
4167345

RoHS

Date/Lot Code

Each
1+
€1.43
10+
€1.16
50+
€0.95
100+
€0.83
200+
€0.79
More Pricing...
Min: 1 / Mult: 1
E
E32/16/11
N87
Transformers
74mm
97mm²
150nH
B66233 Series
4154007

RoHS

Date/Lot Code

Each
1+
€6.59
5+
€5.41
10+
€4.22
25+
€3.55
50+
€3.22
More Pricing...
Min: 1 / Mult: 1
Planar ELP
ELP43/10/28
N49
Transformers
61.6mm
225mm²
5µH
B66291 Series
4153925

RoHS

Each
1+
€3.70
50+
€2.12
100+
€1.99
250+
€1.73
500+
€1.69
Min: 1 / Mult: 1
Toroid
25.3mm x 14.8mm x 20mm
N87
Transformers
60.07mm
102.5mm²
4.68µH
B64290L0616 Series
4167350

RoHS

Date/Lot Code

Each
10+
€0.53
100+
€0.37
500+
€0.33
2500+
€0.27
3750+
€0.25
More Pricing...
Min: 10 / Mult: 10
E
E5
N87
Miniature Transformers, DC/DC Converters
12.6mm
2.6mm²
270nH
B66303 Series
4167362

RoHS

Date/Lot Code

Each
1+
€2.81
5+
€2.49
10+
€2.16
25+
€1.59
50+
€1.51
More Pricing...
Min: 1 / Mult: 1
ETD
ETD39/20/13
N87
SMPS Transformers
92.2mm
125mm²
150nH
B66363 Series
4153968

RoHS

Date/Lot Code

1 Set
5+
€3.12
50+
€2.29
250+
€2.02
500+
€1.72
1000+
€1.59
Min: 5 / Mult: 5
RM
RM4
N48
Transformers
21mm
11mm²
100nH
B65803 Series
4153974

RoHS

Date/Lot Code

1 Pair
5+
€2.76
50+
€1.59
250+
€1.41
500+
€1.21
1000+
€1.13
Min: 5 / Mult: 5
RM
RM6
N48
Transformers
26.9mm
31.3mm²
2.2µH
B65807 Series
4167308

RoHS

Date/Lot Code

Each
5+
€1.59
50+
€1.11
250+
€0.99
500+
€0.92
1000+
€0.86
More Pricing...
Min: 5 / Mult: 5
Toroid
25.3mm x 14.8mm x 10mm
T65
Inductors / Transformers
60.07mm
51.26mm²
5.35µH
B64290L0618 Series
4167354

RoHS

Date/Lot Code

Each
1+
€4.98
5+
€4.67
10+
€4.08
25+
€3.55
50+
€3.38
More Pricing...
Min: 1 / Mult: 1
E
E55/28/21
N87
Transformers
124mm
354mm²
100nH
B66335 Series
4153989

RoHS

Date/Lot Code

1 Pair
1+
€7.25
10+
€5.67
50+
€4.70
100+
€4.32
200+
€4.00
Min: 1 / Mult: 1
PQ
PQ26/25
N49
TDK B65878E Series Coil Former
53.5mm
122.2mm²
3.3µH
B65877A Series
4154000

RoHS

Date/Lot Code

Each
1+
€1.70
50+
€0.96
100+
€0.91
250+
€0.75
500+
€0.73
Min: 1 / Mult: 1
EF
E32/16/9
N87
TDK B66230 Series Coil Former
74mm
83mm²
145nH
B66229 Series
4154053

RoHS

Date/Lot Code

Each
5+
€1.98
50+
€1.54
250+
€1.37
500+
€1.18
1000+
€1.09
Min: 5 / Mult: 5
Planar EQ
EQ20/6.3/14
N49
Transformers
33.2mm
59mm²
2.6µH
B66483 Series
4167356

RoHS

Date/Lot Code

Each
1+
€5.61
5+
€4.92
10+
€4.22
25+
€3.68
50+
€3.50
More Pricing...
Min: 1 / Mult: 1
E
E55/28/21
N87
Transformers
124mm
354mm²
400nH
B66335 Series
1-25 of 754 items
of 31 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account