Current Transformers:
343 Products FoundFind a huge range of Current Transformers at Farnell® Germany. We stock a large selection of Current Transformers, including new and most popular products from the world's top manufacturers including: Siemens, Carlo Gavazzi, Wago, Phoenix Contact & Crompton - Te Connectivity
View
Buyer
Engineer
Manufacturer
CT Construction
Sensor Output Type
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Frequency Max
Accuracy
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Sensor Mounting
Transformer Terminals
Transformer Applications
Operating Temperature Min
Primary Current
Operating Temperature Max
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €180.30 | Min: 1 / Mult: 1 | Split Core | - | - | 400A | 400:5 | 50Hz | Class 1 | 60Hz | - | 500mVA | 42mm | - | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 400A | - | 5A | 855 Series | |||||
Each | 1+ €49.97 5+ €44.77 10+ €43.87 | Min: 1 / Mult: 1 | Pluggable | - | - | - | - | - | Class 1 | - | - | 5VA | - | 50Hz to 60Hz | Plug-In | - | Terminal Block | - | - | 400A | - | 1A | 855 Series | |||||
Each | 1+ €83.72 5+ €75.00 10+ €73.50 | Min: 1 / Mult: 1 | Split Core | - | - | 200A | - | 50Hz | Class 1 | 400Hz | - | - | 32mm | 50Hz to 400Hz | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 200A | - | - | SCT-1250 Series | |||||
Each | 1+ €60.64 5+ €52.37 10+ €48.00 20+ €47.04 | Min: 1 / Mult: 1 | Split Core | - | - | 5A | - | 50Hz | Class 1 | 1kHz | - | - | 10.2mm | 50Hz to 400Hz | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 5A | - | - | SCT-0400 Series | |||||
CARLO GAVAZZI | Each | 1+ €145.17 | Min: 1 / Mult: 1 | - | - | - | 50A | - | 40Hz | Class 2 | 1kHz | - | - | 12mm | 40Hz to 1kHz | DIN Rail | - | Screw | Metering & Protection | - | 5A | - | 20mA | E83 Series | ||||
Each | 1+ €7.61 10+ €6.60 25+ €6.28 50+ €6.22 100+ €6.19 | Min: 1 / Mult: 1 | Low Current AC | - | 1000 | - | - | 50Hz | - | 60Hz | - | - | 6mm | - | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 100A | - | - | CT Series | |||||
Each | 1+ €51.79 5+ €50.75 10+ €49.72 25+ €48.68 50+ €47.65 | Min: 1 / Mult: 1 | Split Core | - | - | 100A | - | - | Class 1 | - | - | - | 16mm | 50Hz / 60Hz | Chassis Mount | - | Cable | Metering | - | 100A | - | 33mA | TT-SD Series | |||||
Each | 1+ €10.36 10+ €9.02 25+ €8.60 50+ €8.32 100+ €8.03 | Min: 1 / Mult: 1 | 0-Phase Molded Case | - | - | - | - | 50Hz | - | 60Hz | - | - | 9mm | 60Hz | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 30A | - | - | MR Series | |||||
Each | 1+ €7.61 10+ €6.60 25+ €6.28 50+ €5.44 100+ €5.25 | Min: 1 / Mult: 1 | Low Current AC | - | 500:1 | - | - | 50Hz | - | 60Hz | - | - | 6mm | - | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 50A | - | - | CT Series | |||||
Each | 1+ €63.02 5+ €56.46 10+ €55.33 | Min: 1 / Mult: 1 | Pluggable | - | - | 35A | 35:1 | 50Hz | Class 1 | 60Hz | - | 200mVA | 7.5mm | 50Hz / 60Hz | DIN Rail, Panel Mount | - | Cage Clamp | Metering & Protection | - | 35A | - | 1A | 855 Series | |||||
Each | 1+ €10.19 10+ €8.87 25+ €8.45 50+ €7.77 100+ €7.10 | Min: 1 / Mult: 1 | 0-Phase Molded Case | - | - | - | - | 50Hz | - | 60Hz | - | - | 7.2mm | 60Hz | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 30A | - | - | MR Series | |||||
Each | 1+ €44.27 5+ €43.38 10+ €42.50 25+ €41.61 50+ €40.73 | Min: 1 / Mult: 1 | Split Core | - | - | 50A | - | - | Class 1 | - | - | - | 8mm | 50Hz / 60Hz | Chassis Mount | - | Cable | Metering | - | 50A | - | 16mA | TT-SD Series | |||||
Each | 1+ €60.64 5+ €52.37 10+ €48.00 20+ €47.04 | Min: 1 / Mult: 1 | Split Core | - | - | 25A | - | 50Hz | Class 1 | 400Hz | - | - | 10.2mm | 50Hz to 400Hz | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 25A | - | - | SCT-0400 Series | |||||
Each | 1+ €12.85 5+ €12.53 10+ €12.12 20+ €11.89 50+ €11.67 | Min: 1 / Mult: 1 | Molded Case | - | - | 100A | 100:5 | - | Class 1 | - | - | 2.5VA | 21mm | - | DIN Rail, Feet Mount | - | Screw | Metering | - | 100A | - | 5A | 13 Series | |||||
Each | 1+ €35.37 5+ €34.28 10+ €33.54 | Min: 1 / Mult: 1 | Modular | - | - | 100A | 100:5 | 50Hz | Class 1 | 60Hz | - | 3VA | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | Metering | - | 100A | - | 5A | CT PRO XT Series | |||||
Each | 1+ €48.55 5+ €47.42 10+ €45.58 20+ €41.96 | Min: 1 / Mult: 1 | 3-Phase Molded Case | - | 20:1 | 100A | 100:5 | 50Hz | Class 1 | 60Hz | - | 2.5VA | - | 50Hz / 60Hz | Feet Mount | - | Screw | Metering | - | 100A | - | 5A | CT105 Series | |||||
Each | 1+ €5.21 10+ €4.56 25+ €4.34 50+ €4.17 100+ €3.95 | Min: 1 / Mult: 1 | Low Current AC | - | 500:1 | - | - | 50Hz | - | 60Hz | - | - | 5.5mm | - | Through Hole | - | PC Pin | Metering & Protection | - | - | - | - | CT Series | |||||
Each | 1+ €89.66 5+ €87.87 10+ €86.07 25+ €84.28 50+ €82.49 | Min: 1 / Mult: 1 | Split Core | - | - | - | - | - | Class 0.5 | - | - | - | - | 50Hz / 60Hz | Cable Mount | - | - | Metering | - | - | - | - | ART Series | |||||
Each | 1+ €11.59 5+ €11.31 10+ €10.93 20+ €10.73 50+ €10.53 | Min: 1 / Mult: 1 | Molded Case | - | - | 50A | 50:5 | - | Class 1 | - | - | 1VA | 21mm | - | DIN Rail, Feet Mount | - | Screw | Metering | - | 50A | - | 5A | 13 Series | |||||
Each | 1+ €25.35 5+ €24.07 10+ €22.82 20+ €22.36 50+ €21.91 | Min: 1 / Mult: 1 | Molded Case | - | 2:1 | 10A | 10:5 | - | Class 1 | - | - | 2.5VA | - | - | DIN Rail, Feet Mount | - | Screw | Metering | - | 10A | - | 5A | 16 Series | |||||
Each | 1+ €186.71 | Min: 1 / Mult: 1 | Pluggable | - | - | - | 750:5 | - | Class 0.5 | - | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | Metering & Protection | - | 750A | - | 5A | 855 Series | |||||
Each | 1+ €43.36 5+ €42.35 10+ €40.71 20+ €37.48 | Min: 1 / Mult: 1 | Split Core | - | - | 300A | 300:5 | 50Hz | Class 1 | 60Hz | - | 2.5VA | 40mm | 50Hz / 60Hz | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 300A | - | 5A | - | |||||
Each | 1+ €43.36 5+ €42.35 10+ €40.71 20+ €37.48 | Min: 1 / Mult: 1 | Split Core | - | - | 200A | 200:5 | 50Hz | Class 1 | 60Hz | - | 2.5VA | 40mm | 50Hz / 60Hz | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 200A | - | 5A | - | |||||
CROMPTON - TE CONNECTIVITY | Each | 1+ €69.74 | Min: 1 / Mult: 1 | 3-Phase Molded Case | - | - | - | 60:0.1 | - | Class 1 | - | - | 0.25VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Cable | Metering | - | 60A | - | 100mA | DL3N1 Series | ||||
3680031 | CROMPTON - TE CONNECTIVITY | Each | 1+ €39.23 5+ €38.25 10+ €37.49 | Min: 1 / Mult: 1 | 3-Phase Molded Case | - | - | - | 125:0.1 | - | Class 1 | - | - | 0.5VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Cable | Metering | - | 125A | - | 100mA | DL3N1 Series |