15ohm Audio Transformers:
105 Products FoundFind a huge range of Audio Transformers at Farnell® Germany. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Triad Magnetics, Vigortronix, Oep / Oxford Electrical Products, Hammond & Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Inductance
Insertion Loss
Primary Impedance
DC Resistance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €0.936 10+ €0.902 25+ €0.878 50+ €0.859 100+ €0.829 More Pricing... | Min: 1 / Mult: 1 | 1:10 | - | 10.6mH | - | - | - | - | - | 0 | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | |||||
Each | 1+ €15.760 5+ €15.100 10+ €14.430 50+ €13.410 100+ €12.440 More Pricing... | Min: 1 / Mult: 1 | 1:1 | 1mA | - | - | 10kohm | - | 10kohm | 50mW | 100kHz | 1kV | High Reliability | - | 1kohm | - | 1.3ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
Each | 1+ €14.990 5+ €14.250 10+ €13.670 50+ €12.910 100+ €12.290 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | - | 600ohm | - | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 42ohm | - | 58ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ €1.490 10+ €1.470 25+ €1.450 50+ €1.400 100+ €1.350 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 7.75mH | - | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | - | - | - | Through Hole | PC Pin | - | DA Series | ||||
Each | 1+ €15.050 10+ €12.540 25+ €9.940 | Min: 1 / Mult: 1 | 1:4 | - | - | - | 200ohm | - | 3.2kohm | - | - | - | Professional - Splitting and XLR Inline | - | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | |||||
Each | 1+ €16.770 10+ €13.120 25+ €11.390 | Min: 1 / Mult: 1 | 1:1 | - | - | - | 200ohm | - | 200ohm | - | - | - | Professional - Splitting and XLR Inline | - | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | |||||
Each | 1+ €14.400 5+ €14.110 10+ €13.820 50+ €13.540 100+ €13.250 More Pricing... | Min: 1 / Mult: 1 | 1:6.45 | - | - | - | 150ohm | - | 6.25kohm | - | 25kHz | 1kV | Encapsulated - Line Matching | - | 9.6ohm | - | 5.35ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ €14.680 5+ €14.390 10+ €14.090 50+ €13.800 100+ €13.510 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | - | 600ohm | - | 600ohm | - | 35kHz | 1kV | Encapsulated - Line Matching | - | 42ohm | - | 58ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ €84.190 5+ €81.880 10+ €79.570 25+ €66.380 50+ €65.540 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | - | 10kohm | - | 10kohm | - | - | - | Professional - Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | |||||
Each | 1+ €5.320 10+ €5.060 25+ €4.860 50+ €4.590 100+ €4.360 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | - | 600ohm | - | 600ohm | 2mW | 25kHz | 2kV | Impedance Matching | - | 109ohm | - | 134ohm | Through Hole | PC Pin | 60Hz | - | |||||
Each | 1+ €14.400 5+ €14.110 10+ €13.820 50+ €13.540 100+ €13.250 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | - | 150ohm | - | 150ohm | - | 30kHz | 1kV | Encapsulated - Line Matching | - | 15ohm | - | 20ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ €1.380 10+ €1.340 25+ €1.300 50+ €1.260 100+ €1.190 More Pricing... | Min: 1 / Mult: 1 | 1:10 | - | 5.3mH | - | - | - | - | - | 0 | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | |||||
Each | 1+ €14.120 5+ €13.840 10+ €13.560 50+ €13.270 100+ €12.990 More Pricing... | Min: 1 / Mult: 1 | 1:2 | - | - | - | 150ohm | - | 600ohm | - | 35kHz | 1kV | Encapsulated - Line Matching | - | 10ohm | - | 55ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ €1.530 10+ €1.510 25+ €1.490 50+ €1.470 100+ €1.360 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 2.06mH | - | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | - | - | - | Through Hole | PC Pin | - | DA Series | ||||
Each | 1+ €1.420 10+ €1.360 25+ €1.330 50+ €1.300 100+ €1.250 More Pricing... | Min: 1 / Mult: 1 | 1:20 | - | 1.5mH | - | - | - | - | - | 125kHz | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | |||||
Each | 1+ €19.470 10+ €15.240 25+ €13.230 | Min: 1 / Mult: 1 | 1:3:10 | - | - | - | 200ohm | - | 20kohm | - | - | - | Professional - Mic Input Step-up | - | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | |||||
Each | 1+ €7.480 5+ €7.150 10+ €6.820 50+ €6.100 100+ €5.550 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | - | 600ohm | - | 600ohm | 1W | 15kHz | 1.5kV | Line Matching | - | 17ohm | - | 19ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ €1.520 10+ €1.500 25+ €1.480 50+ €1.450 100+ €1.380 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 3.9mH | - | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | - | - | - | Through Hole | PC Pin | - | DA Series | ||||
Each | 1+ €5.140 5+ €4.990 10+ €4.830 50+ €4.310 100+ €4.090 More Pricing... | Min: 1 / Mult: 1 | 1:1 | 4mA | - | - | 10kohm | - | 10kohm | 100mW | 15kHz | 1.5kV | Line Matching | - | 820ohm | - | 1.07kohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ €5.330 5+ €5.080 10+ €4.820 50+ €4.490 100+ €4.160 More Pricing... | Min: 1 / Mult: 1 | 1:1 | 15mA | - | - | 600ohm | - | 600ohm | 100mW | 15kHz | 1.5kV | Line Matching | - | 44ohm | - | 58ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ €14.990 5+ €14.250 10+ €13.670 50+ €12.910 100+ €12.290 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | - | 150ohm | - | 150ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 15ohm | - | 20ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ €14.990 5+ €14.250 10+ €13.670 50+ €12.910 100+ €12.290 More Pricing... | Min: 1 / Mult: 1 | 1:2 | - | - | - | 150ohm | - | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 10.3ohm | - | 59.5ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ €15.300 5+ €14.540 10+ €13.960 50+ €13.180 100+ €12.540 More Pricing... | Min: 1 / Mult: 1 | 1:6.45 | - | - | - | 150ohm | - | 6.25kohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 20.6ohm | - | 1.143ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||
Each | 1+ €2.420 10+ €2.190 25+ €2.110 50+ €2.030 100+ €1.940 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | - | 600ohm | 66ohm | 600ohm | - | - | - | Line Matching | -10°C | 66ohm | 60°C | 66ohm | Through Hole | PC Pin | - | LM-NP-1000 Series | |||||
Each | 1+ €4.680 10+ €4.590 25+ €4.490 50+ €4.400 100+ €4.310 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | - | 68ohm | - | 600ohm | - | 400kHz | 4kV | Line Matching | - | 68ohm | - | 68ohm | Through Hole | PC Pin | 200Hz | - | |||||