Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-M407
Order Code4176582
Product RangeMulticomp Pro Thread Cutting Tools
Technical Datasheet
608 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.670 |
5+ | €5.340 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
€6.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-M407
Order Code4176582
Product RangeMulticomp Pro Thread Cutting Tools
Technical Datasheet
Kit Contents3 Pcs of Size M4x0.7mm 6-8 Thread Chamfer, 4-5 Thread Chamfer, 2-3 Thread Chamfer Cutting Taps
Product RangeMulticomp Pro Thread Cutting Tools
SVHCNo SVHC (21-Jan-2025)
Product Overview
Elevate your thread-cutting capabilities with our premium Thread-Cutting Tools with the Taper Tap for precise and professional threading results. Second Tap for seamless and accurate threading operations and a Final Tap for achieving the highest thread quality.
- Size: M4 × 0.7mm
- Material: HSS6542
- Surface: Bright
- Standard: DIN352
- Taper tap: 6 - 8-thread chamfer
- Second tap: 4 - 5-thread chamfer
- Final tap: 2 - 3-thread chamfer
Applications
Machine Cutting Tools, Mechanical, Maintenance & Repair
Contents
x1 6-8 Thread Chamfer; x1 4-5 Thread Chamfer; x1 2-3 Thread Chamfer Cutting Tap
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Kit Contents
3 Pcs of Size M4x0.7mm 6-8 Thread Chamfer, 4-5 Thread Chamfer, 2-3 Thread Chamfer Cutting Taps
SVHC
No SVHC (21-Jan-2025)
Product Range
Multicomp Pro Thread Cutting Tools
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82074090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02