Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT30199
Order Code4627985
Product RangeJokari PV-Strip Pro Series
Technical Datasheet
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €64.830 |
6+ | €61.290 |
12+ | €60.060 |
Price for:Each
Minimum: 1
Multiple: 1
€64.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT30199
Order Code4627985
Product RangeJokari PV-Strip Pro Series
Technical Datasheet
Stripping Capacity AWG16AWG to 6AWG
Stripping Capacity Metric1.5mm² to 16mm²
For Use WithSolar, Security & Energy Cables
Product RangeJokari PV-Strip Pro Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
T30199 is a Jokari PV-Strip Pro stripper. It is easy to handle due to the four-chamber system with clear assignment (1.5mm²/ 2.5mm²/ 4mm²+6mm²/ 10mm²+16mm²). Low weight and the ergonomic shape ensure effective use and good power transmission even in challenging areas of application.
- Quick and precise stripping of solar, security and energy cables from 1.5-16mm² (16-6AWG)
- Length stop can be adjusted accurately to the millimetre from 5-26mm to suit any solar connector
- Interchangeable and suitable for left and right-handed people
- Additional blade for making a longitudinal cut
- 135mm product width, 25mm product depth, 40mm product height
Warnings
Never use tool on or near live electrical circuits.
Notes
Jokari products are guaranteed for 1year against imperfect materials or workmanship. Damage caused through normal wear and tear or resulting from inappropriate use, is not covered.
Technical Specifications
Stripping Capacity AWG
16AWG to 6AWG
For Use With
Solar, Security & Energy Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
1.5mm² to 16mm²
Product Range
Jokari PV-Strip Pro Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022