Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012518
Order Code4229190
Product RangeMulticomp Pro Puncher
Technical Datasheet
25 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €13.470 |
5+ | €11.460 |
10+ | €10.910 |
Price for:Each
Minimum: 1
Multiple: 1
€13.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012518
Order Code4229190
Product RangeMulticomp Pro Puncher
Technical Datasheet
Tip / Nozzle O.D.-
Shaft Diameter-
Length140mm
Product RangeMulticomp Pro Puncher
SVHCNo SVHC (25-Jun-2025)
Product Overview
This auto centre punch allows you to easily mark work without a hammer by using one hand. It produces an accurate indent mark for locating the tip of a drill bit. The spring pressure can be adjusted by simply rotating the knurled top of the punch.
- Heavy knurled body for easy handling
- Hardened and ground punch point
- Adjustable spring tension
Applications
Hobby & Education, Domestic, Utilities, Installations
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tip / Nozzle O.D.
-
Length
140mm
SVHC
No SVHC (25-Jun-2025)
Shaft Diameter
-
Product Range
Multicomp Pro Puncher
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12