Print Page
Image is for illustrative purposes only. Please refer to product description.
2,510 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.580 |
5+ | €25.100 |
10+ | €23.930 |
20+ | €22.370 |
50+ | €21.910 |
100+ | €21.440 |
250+ | €21.010 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€28.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANNOL
Manufacturer Part No593410
Order Code8400296
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeRosin
Solder Alloy95.5, 3.8, 0.7 Sn, Ag, Cu
External Diameter - Metric0.8mm
External Diameter - Imperial0.031"
Melting Temperature217°C
Weight - Metric100g
Weight - Imperial3.527oz
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
593410 is a STANNOL ECOLOY® TSC 0.8mm diameter, 217°C, 100g, solder wire. This STANNOL® ECOLOY TSC alloy is designed to substitute the use of tin-lead alloys in all assembly operations of electronics manufacturing. Where lead has already been eliminated from PCBs and component surfaces, a complete lead-free process for manufacturing can be installed, using STANNOL® ECOLOY® TSC. It eliminates disposal of toxic lead containing waste and dross.
- Proven in production use for electronics manufacturing
- Lowest melting point of all suitable high-tin alloys
- Eutectic alloy (no melting range)
- Enhanced wetting characteristics
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
95.5, 3.8, 0.7 Sn, Ag, Cu
External Diameter - Imperial
0.031"
Weight - Metric
100g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
0.8mm
Melting Temperature
217°C
Weight - Imperial
3.527oz
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13