Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoBOS-350
Order Code3907162
Product RangeBOS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €2,217.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,217.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoBOS-350
Order Code3907162
Product RangeBOS Series
Technical Datasheet
Scope Channels2 Channel
Bandwidth40MHz
Scope Display TypeCRT
Calculated Rise Time8.8ns
Kit Contents40 MHz Analog Oscilloscope, Power Cord, 110V Fuse, 220V Fuse, Plastic Screwdriver, 2 Probes
Manufacturer Warranty-
Product RangeBOS Series
Plug Type-
Product Overview
BOS-350 is a BOS series bench top dual-channel analogue oscilloscope. This oscilloscope is rugged, easy to operate, and highly reliable. It is ideal for research, production, and electronics applications. The BOS converts a high-input differential voltage (≤1300 Vp) into a low voltage (≤6.5V). It features 6" diagonal, rectangular screen with internal graticule 8 x 10 DIV (1 DIV = 1 cm), B31 phosphor, 2KV acceleration voltage.
- DC to 40MHz (-3dB) bandwidth, 400V (DC + AC peak) maximum input voltage
- Attenuator : 1-2-5 sequence, 10 step with variable control
- Input impedance is 1Mohm ±2%, 25pF ±10%
- About 8.8ns rise time
- Approx. 38W power consumption
- Power source : 110 to 130V (800 mA fuse), 200 to 260V (600 mA fuse) 50/60 Hz selectable
- Vertical sensitivity: 1mV/DIV, horizontal resolution: 10ns
- Dimension is 324 W x 398 D x 132 mm H (12.75 x 15.67 x 5.20”)
- 5:1 continuously variable hold-off time
- ±3% accuracy
Technical Specifications
Scope Channels
2 Channel
Scope Display Type
CRT
Kit Contents
40 MHz Analog Oscilloscope, Power Cord, 110V Fuse, 220V Fuse, Plastic Screwdriver, 2 Probes
Product Range
BOS Series
Bandwidth
40MHz
Calculated Rise Time
8.8ns
Manufacturer Warranty
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:3A992.g
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.221525