Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,363.000 |
Product Information
Product Overview
The PCI-6713 is a high-speed analogue output device designed to deliver simultaneous, multichannel updates for control and waveform output applications such as stimulus-response, power supply control, high-speed, deterministic control, and sensor/signal simulation. In addition, the device provides eight 5 V TTL/CMOS digital I/O lines; two 24-bit, 20 MHz counter/timers; and digital triggering and external clocking capabilities. The PCI-6713 can replace several kinds of instruments, including stand-alone proportional integral derivative (PID), low-speed arbitrary waveform generators, and function generators. You can control each data point for each channel to define common waveforms, such as square, sine, or sawtooth, as well as complex waveforms.
Technical Specifications
Analog Output Device
12bit
8Channels
-
NI DAQ Devices
To Be Advised
1MSPS
-
-
0°C to +50°C
PCI-6713
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate