Speakers & Receivers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €29.500 3+ €27.250 | Min: 1 / Mult: 1 | - | - | Full-range | - | 4ohm | - | 94.6mm | 25W | 37Hz | 80dB | Round with Square Frame | - | 128.5mm x 51.4mm | 3.724" | 32Hz to 9.5kHz | 32Hz | 9.5kHz | Panel Mount | 40W | 94.6mm | 51.4mm | 3.724" | 2.024" | |||||
MULTICOMP PRO | Each | 1+ €42.890 4+ €40.410 | Min: 1 / Mult: 1 | - | - | Woofer | 385mm | 8ohm | - | - | 350W | 33.7Hz | 93dB | Round | 15.157" | 385mm x 157mm | - | 30Hz to 3.5 kHz | 32Hz | 2kHz | - | - | - | 157mm | - | 6.181" | ||||
Each | 1+ €40.780 | Min: 1 / Mult: 1 | - | - | Woofer | 385mm | 8ohm | - | - | 350W | 33.7Hz | 93dB | Round | 15.157" | 385mm x 157mm | - | 32Hz to 2kHz | 32Hz | 2kHz | Panel Mount | - | - | 157mm | - | 6.181" | |||||
Each | 1+ €53.620 3+ €48.260 | Min: 1 / Mult: 1 | - | - | Woofer | 389mm | 8ohm | - | - | 200W | - | 97dBA | Round | 15.315" | - | - | - | 32Hz | 3kHz | Panel Mount | - | - | 160mm | - | 6.299" | |||||
3708457 | Each | 1+ €22.650 10+ €20.720 | Min: 1 / Mult: 1 | Woofer | 45W | Woofer | 204mm | 8ohm | 91dB | - | 45W | 37Hz | 91dB | Round | 8.031" | - | - | - | 32Hz | 5kHz | Panel Mount | 80W | - | 14mm | - | 0.551" |