Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €16.770 |
Price for:Each
Minimum: 1
Multiple: 1
€16.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoPIR-GEVB
Order Code2768325
Board TypeEvaluation Board
IC / Module UsedNCS36000DG, PCA9655EMTTXG
Application Sub TypePassive Infrared Detector Controller
Kit ContentsEval Board NCS36000
SVHCNo SVHC (15-Jan-2018)
Product Overview
PIR-GEVB is a PIR (Passive Infrared) shield evaluation board. The PIR shield evaluation board uses the NCS36000, a fully integrated mixed‐signal CMOS device designed for low cost passive infrared controlling applications, with the PCA9655E's 16 bits of General Purpose parallel Input and Output (GPIO) expansion through the I2C bus and SMBus to create a functional passive infrared sensor evaluation board.
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Passive Infrared Detector Controller
SVHC
No SVHC (15-Jan-2018)
IC / Module Used
NCS36000DG, PCA9655EMTTXG
Kit Contents
Eval Board NCS36000
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25