1000PPR Rotary Encoders:
1,627 Products FoundFind a huge range of Rotary Encoders at Farnell® Germany. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Broadcom, Siemens & Sensata / Bei Sensors
View
Buyer
Engineer
Manufacturer
IC Function
Sensor Output Type
Encoder Technology
Supply Voltage DC Min
Encoder Type
Supply Voltage DC Max
Sensor Mounting
Gap Width
Sensing Distance
Encoder Resolution
IC Package Type
No. of Detents
No. of Pins
Orientation
Output Current
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €3.400 10+ €2.140 25+ €1.970 50+ €1.820 100+ €1.730 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 15mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ €52.750 5+ €48.430 10+ €45.320 25+ €41.580 50+ €38.880 | Min: 1 / Mult: 1 | - | - | Optical | - | Incremental | - | - | - | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | 500 | 2Channels | - | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ €9.850 10+ €9.220 25+ €8.450 50+ €7.910 100+ €7.410 | Min: 1 / Mult: 1 | - | - | Optical | - | Incremental | - | - | - | - | - | - | 24 Detents | - | Vertical | - | With Push Switch | Binary Code | Panel Mount | ENC Series | - | - | 300000 | 2Channels | - | Flatted End | 17mm | 6mm | - | 5V | -40°C | 90°C | - | 6 Pin Connector | - | |||||
Each | 1+ €276.460 5+ €237.470 | Min: 1 / Mult: 1 | - | - | Optical | - | Absolute | - | - | - | - | - | - | 0 Detents | - | - | - | Without Push Switch | Biss-C | Chassis Mount | AS38-H39E | - | - | - | - | - | No Shaft | - | 8mm | 4.5V | 5.5V | -20°C | 105°C | IP50 | Wire Leaded | - | |||||
Each | 1+ €3.840 10+ €3.650 25+ €3.420 50+ €3.240 100+ €3.080 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 9PPR | - | 18 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC11K | - | - | 100000 | 2Channels | - | D Type Flatted End | 20mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ €35.990 | Min: 1 / Mult: 1 | - | - | Optical | - | Absolute | - | - | - | - | - | - | 0 Detents | - | Vertical | - | Without Push Switch | SSI | Surface Mount | AR35 | 15000rpm | - | - | - | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | - | |||||
SENSATA / BEI SENSORS | Each | 1+ €521.610 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | 8192CPR | - | 0 Detents | - | Horizontal | - | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | - | - | Hollow Shaft | - | 15mm | 10V | 30V | -40°C | 85°C | IP65 | Cable | - | ||||
SENSATA / BEI SENSORS | Each | 1+ €496.000 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | 8192CPR | - | - | - | Horizontal | - | With Push Switch | Binary Code | Chassis Mount | MHM5 | 6000rpm | - | - | - | - | D Type Flatted End | - | 6mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | - | ||||
SENSATA / BEI SENSORS | Each | 1+ €384.350 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | - | - | - | - | Vertical | - | Without Push Switch | Binary Code | Flange Mount | THK5 Series | 6000rpm | - | - | 1Channels | - | Blind Shaft | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ €698.430 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 1024PPR | - | - | - | Horizontal | - | Without Push Switch | TTL | Flange Mount | DHO5 | 6000rpm | - | - | 1Channels | - | Hollow Shaft | - | 14mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | Cable | - | ||||
SENSATA / BEI SENSORS | Each | 1+ €267.040 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | - | - | - | - | Vertical | - | Without Push Switch | Binary Code | Flange Mount | AHK5 Series | 6000rpm | - | - | 1Channels | - | Blind Shaft | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ €361.400 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | - | - | - | - | Vertical | - | Without Push Switch | Binary Code | Flange Mount | THM5 Series | 10000rpm | - | - | 1Channels | - | Solid Shaft | - | 6mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | - | ||||
Each | 1+ €5.190 10+ €4.930 25+ €4.610 50+ €4.370 100+ €4.160 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 15PPR | - | 30 Detents | - | Reverse Horizontal | - | With Push Switch | Quadrature | Through Hole | PEC11D Series | 60rpm | - | 15000 | - | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | IP40 | Solder Pin | - | |||||
SENSATA / BEI SENSORS | Each | 1+ €326.850 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 10000PPR | - | - | - | Vertical | - | Without Push Switch | HTL/TTL | Flange Mount | DHM5 Series | 10000rpm | - | - | 1Channels | - | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 85°C | IP65, IP67 | M23/12 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ €361.400 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | - | - | - | - | Vertical | - | Without Push Switch | Binary Code | Flange Mount | THM5 Series | 10000rpm | - | - | 1Channels | - | Solid Shaft | - | 10mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €11.750 5+ €11.440 10+ €11.120 50+ €10.810 100+ €10.590 More Pricing... | Min: 1 / Mult: 1 | Programmable Angular Magnetic Encoder | - | - | - | - | - | - | - | - | - | QFN | - | 24Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.5V | 5.5V | -40°C | 125°C | - | - | - | |||||
SENSATA / BEI SENSORS | Each | 1+ €580.470 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | 8192CPR | - | 0 Detents | - | Horizontal | - | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | - | - | D Type Flatted End | - | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | - | ||||
SENSATA / BEI SENSORS | Each | 1+ €353.080 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 1024PPR | - | 0 Detents | - | Horizontal | - | Without Push Switch | Sine Cosine | Flange Mount | DSM5 | 6000rpm | - | - | - | - | Solid Shaft | - | 10mm | 11V | 30V | -20°C | 85°C | IP65 | M23 Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ €475.540 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 2048PPR | - | - | - | Horizontal | - | Without Push Switch | HTL | Flange Mount | DST5H | 6000rpm | - | - | - | - | Hollow Shaft | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23 Connector | - | ||||
Each | 1+ €37.860 | Min: 1 / Mult: 1 | - | - | Optical | - | Absolute | - | - | - | - | - | - | 0 Detents | - | Vertical | - | Without Push Switch | RS485 | Surface Mount | AR18 | 30000rpm | - | - | - | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | - | |||||
SENSATA / BEI SENSORS | Each | 1+ €793.410 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | 8192CPR | - | 0 Detents | - | Horizontal | - | - | Binary | Flange Mount | MHM5 | 6000rpm | - | - | - | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ €694.520 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | 8192CPR | - | 0 Detents | - | Horizontal | - | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | - | - | Hollow Shaft | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ €857.580 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | 8192CPR | - | 0 Detents | - | Horizontal | - | - | Binary | Flange Mount | MHM5 | 6000rpm | - | - | - | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ €685.590 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | 8192CPR | - | 0 Detents | - | Horizontal | - | - | Binary | Flange Mount | MHM5 | 12000rpm | - | - | - | - | D Type Flatted End | 18mm | 6mm | 10V | 30V | -40°C | 85°C | IP65 | M12 Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ €453.070 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 2048PPR | - | - | - | Horizontal | - | Without Push Switch | TTL / RS422 | Flange Mount | DSK5H Series | 6000rpm | - | - | 1Channels | - | Hollow Shaft | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23/12 Pin Connector | - |