Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFN44N100Q3
Order Code3438389
Product RangeHiperFET Q3-Class
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 300+ | €43.380 | 
Price for:Each
Minimum: 300
Multiple: 300
€13,014.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFN44N100Q3
Order Code3438389
Product RangeHiperFET Q3-Class
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id38A
Drain Source Voltage Vds1kV
On Resistance Rds(on)0.22ohm
Drain Source On State Resistance0.22ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max6.5V
Power Dissipation960W
Power Dissipation Pd960W
Operating Temperature Max150°C
Product RangeHiperFET Q3-Class
SVHCNo SVHC (12-Jan-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
38A
On Resistance Rds(on)
0.22ohm
Rds(on) Test Voltage
10V
Power Dissipation
960W
Operating Temperature Max
150°C
SVHC
No SVHC (12-Jan-2017)
Transistor Polarity
N Channel
Drain Source Voltage Vds
1kV
Drain Source On State Resistance
0.22ohm
Gate Source Threshold Voltage Max
6.5V
Power Dissipation Pd
960W
Product Range
HiperFET Q3-Class
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability