0
0 Items€0.00
ex VAT
ex VAT

Crystals:

13,439 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3874769

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.24
50+
€1.05
250+
€0.94
500+
€0.82
1500+
€0.82
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 1.6mm x 1mm
-
6pF
20ppm
ABS05 Series
-40°C
85°C
3874769RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.05
250+
€0.94
500+
€0.82
1500+
€0.82
3000+
€0.77
Min: 100 / Mult: 5
32.768kHz
SMD, 1.6mm x 1mm
-
6pF
20ppm
ABS05 Series
-40°C
85°C
2854071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.36
50+
€0.24
100+
€0.24
250+
€0.21
500+
€0.20
Min: 1 / Mult: 1
24.576MHz
SMD, 5mm x 3.2mm
30ppm
10pF
30ppm
-
-20°C
70°C
2832046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.34
50+
€1.07
100+
€0.92
250+
€0.84
500+
€0.67
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
CFPX-104 Series
-20°C
70°C
2832079

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.45
50+
€0.39
100+
€0.32
250+
€0.32
500+
€0.31
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 11.4mm x 4.9mm
30ppm
18pF
30ppm
HC49/3HSMX Series
-40°C
85°C
3583525

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.54
50+
€1.20
250+
€1.05
Min: 1 / Mult: 1
25MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
IQXC-26 Series
-40°C
85°C
3583505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.72
50+
€0.57
100+
€0.51
250+
€0.48
500+
€0.40
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
15ppm
9pF
10ppm
CFPX-180 Series
-40°C
85°C
3228473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.45
50+
€0.36
100+
€0.33
250+
€0.30
500+
€0.27
More Pricing...
Min: 1 / Mult: 1
27MHz
SMD, 2mm x 1.6mm
20ppm
10pF
15ppm
ABM11
-40°C
85°C
3501659RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.84
250+
€0.81
500+
€0.72
1000+
€0.72
Min: 100 / Mult: 1
8MHz
SMD, 3.2mm x 2.5mm
50ppm
18pF
10ppm
ABM8AIG Series
-40°C
125°C
3238406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.30
50+
€0.23
250+
€0.20
500+
€0.17
1500+
€0.15
Min: 5 / Mult: 5
32MHz
SMD, 2mm x 1.6mm
20ppm
6pF
20ppm
XRCGB
-30°C
85°C
3583506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.74
50+
€0.64
100+
€0.54
250+
€0.48
500+
€0.44
More Pricing...
Min: 1 / Mult: 1
27.12MHz
SMD, 3.2mm x 2.5mm
20ppm
10pF
10ppm
CFPX-180 Series
-40°C
85°C
1210008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.92
50+
€2.27
100+
€2.21
250+
€1.98
500+
€1.93
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 7.2mm x 5.2mm
50ppm
20pF
50ppm
NKS7
-20°C
70°C
2506964

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.10
10+
€1.00
25+
€0.93
50+
€0.85
Min: 1 / Mult: 1
54MHz
-
-
6pF
-
FA-128
-40°C
85°C
2853955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.24
50+
€0.20
250+
€0.17
500+
€0.16
1500+
€0.15
More Pricing...
Min: 5 / Mult: 5
20MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
-
-20°C
70°C
2832046RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.92
250+
€0.84
500+
€0.67
1000+
€0.50
Min: 100 / Mult: 1
16MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
CFPX-104 Series
-20°C
70°C
2832108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.73
50+
€0.54
100+
€0.50
250+
€0.43
Min: 1 / Mult: 1
20MHz
SMD, 2mm x 1.6mm
20ppm
10pF
20ppm
IQXC-42 Series
-40°C
85°C
2854050RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.28
250+
€0.26
500+
€0.24
Min: 100 / Mult: 1
16.9344MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
-
-20°C
70°C
2853971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.17
50+
€0.14
250+
€0.12
500+
€0.11
1500+
€0.10
Min: 5 / Mult: 5
26MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
-
-20°C
70°C
2832116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.49
50+
€0.37
100+
€0.36
250+
€0.34
Min: 1 / Mult: 1
20MHz
SMD, 3.4mm x 2.7mm
30ppm
10pF
30ppm
CFPX-180 Series
-10°C
60°C
3819742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.09
50+
€0.81
250+
€0.74
500+
€0.67
1500+
€0.64
More Pricing...
Min: 5 / Mult: 5
14.7456MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
20ppm
ABM8AIG Series
-40°C
125°C
3583499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.74
50+
€0.56
100+
€0.50
250+
€0.49
Min: 1 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
20ppm
8pF
10ppm
CFPX-180 Series
-40°C
85°C
3238406RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.23
250+
€0.20
500+
€0.17
1500+
€0.15
Min: 100 / Mult: 5
32MHz
SMD, 2mm x 1.6mm
20ppm
6pF
20ppm
XRCGB
-30°C
85°C
3264288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.35
50+
€0.27
100+
€0.25
250+
€0.23
500+
€0.21
More Pricing...
Min: 1 / Mult: 1
16.9344MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264388RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.18
250+
€0.17
500+
€0.16
1000+
€0.13
Min: 100 / Mult: 1
4MHz
SMD, 13.3mm x 4.7mm
30ppm
18pF
30ppm
HC49USM Series
-40°C
85°C
3828466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.53
50+
€0.44
250+
€0.41
500+
€0.35
1500+
€0.34
Min: 5 / Mult: 5
52MHz
SMD, 3.2mm x 2.5mm
17ppm
12pF
7ppm
FL Series
-40°C
100°C
51-75 of 13439 items
of 538 page(s)
Trade Account