0
0 Items€0.00
ex VAT
ex VAT

Crystals:

13,439 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2819302

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.65
50+
€0.58
250+
€0.48
500+
€0.44
1500+
€0.42
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
9pF
20ppm
9HT10
-40°C
85°C
2101345RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.55
250+
€0.54
500+
€0.46
1500+
€0.41
3000+
€0.37
Min: 100 / Mult: 5
32.768kHz
SMD, 2mm x 1.2mm
-
12.5pF
20ppm
ABS06
-40°C
85°C
2467683

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.30
50+
€0.26
250+
€0.24
500+
€0.21
1500+
€0.17
Min: 5 / Mult: 5
13.5MHz
SMD, 7mm x 4.1mm
30ppm
18pF
20ppm
ABLS7M2
-40°C
85°C
2467815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.59
50+
€0.46
100+
€0.45
250+
€0.43
500+
€0.40
Min: 1 / Mult: 1
48MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3B
-20°C
70°C
2850127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€1.88
100+
€1.63
500+
€1.48
1000+
€1.42
2500+
€1.34
More Pricing...
Min: 10 / Mult: 10
32.768kHz
SMD, 1.6mm x 1mm
-
4pF
20ppm
ABS05W
-40°C
125°C
2723232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.80
10+
€2.61
25+
€2.23
50+
€1.87
100+
€1.72
More Pricing...
Min: 1 / Mult: 1
40MHz
SMD, 2.5mm x 2mm
10ppm
12pF
10ppm
FA-20H
-40°C
85°C
3228355

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.28
50+
€0.97
250+
€0.86
500+
€0.77
1500+
€0.74
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
9pF
30ppm
ABS07
-40°C
85°C
1611810RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.63
250+
€0.59
500+
€0.56
1000+
€0.54
Min: 100 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3B
-20°C
70°C
1652557RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.64
250+
€0.59
500+
€0.55
1000+
€0.44
Min: 100 / Mult: 1
12MHz
SMD, 6mm x 3.5mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
2101353RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.66
250+
€0.58
500+
€0.55
1500+
€0.51
3000+
€0.50
Min: 100 / Mult: 5
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
10ppm
ABS25
-40°C
85°C
2467791RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.41
250+
€0.39
500+
€0.34
1000+
€0.29
Min: 100 / Mult: 1
16MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
2101349RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.83
250+
€0.80
500+
€0.72
1500+
€0.61
3000+
€0.55
Min: 100 / Mult: 5
32.768kHz
SMD, 4.1mm x 1.5mm
-
12.5pF
20ppm
ABS09
-40°C
85°C
2832099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.91
50+
€0.68
100+
€0.64
250+
€0.55
500+
€0.52
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 2mm x 1.2mm
-
9pF
10ppm
IQXC-25 Series
-40°C
85°C
2449490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.31
50+
€0.23
100+
€0.21
250+
€0.18
500+
€0.17
Min: 1 / Mult: 1
28.63636MHz
SMD, 11.4mm x 4.9mm
30ppm
18pF
30ppm
HC49/4HSMX Series
-20°C
70°C
2308712RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.31
250+
€0.29
500+
€0.26
1000+
€0.25
Min: 100 / Mult: 1
-
-
-
-
-
-
-
-
2467769RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.69
250+
€0.62
500+
€0.58
1500+
€0.55
3000+
€0.54
Min: 100 / Mult: 5
25MHz
SMD, 2.5mm x 2mm
30ppm
10pF
20ppm
ABM10
-40°C
85°C
2774121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.84
50+
€0.59
250+
€0.57
500+
€0.48
1500+
€0.46
More Pricing...
Min: 5 / Mult: 5
32MHz
SMD, 2mm x 1.6mm
20ppm
4pF
10ppm
ABM11W
-40°C
85°C
2854050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.44
50+
€0.29
100+
€0.28
250+
€0.26
500+
€0.24
Min: 1 / Mult: 1
16.9344MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
-
-20°C
70°C
2849419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.49
50+
€1.78
100+
€1.68
250+
€1.50
500+
€1.44
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 8mm x 4.5mm
30ppm
18pF
30ppm
ABM2
-40°C
85°C
2849443RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.76
250+
€0.70
500+
€0.64
1500+
€0.61
3000+
€0.58
Min: 100 / Mult: 5
25MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
20ppm
ABM8AIG
-40°C
125°C
2854005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.24
50+
€0.20
250+
€0.17
Min: 5 / Mult: 5
40MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
30ppm
-
-20°C
70°C
3228512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.71
50+
€0.58
100+
€0.50
250+
€0.43
500+
€0.41
Min: 1 / Mult: 1
38.4MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
ABM8
-20°C
70°C
3228355RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.97
250+
€0.86
500+
€0.77
1500+
€0.74
3000+
€0.72
Min: 100 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
9pF
30ppm
ABS07
-40°C
85°C
3228476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.50
50+
€0.41
100+
€0.36
250+
€0.31
500+
€0.30
More Pricing...
Min: 1 / Mult: 1
48MHz
SMD, 2mm x 1.6mm
20ppm
10pF
15ppm
ABM11
-40°C
85°C
3228486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.27
50+
€0.96
100+
€0.91
250+
€0.79
500+
€0.76
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
15ppm
9pF
10ppm
ABM8
-40°C
85°C
26-50 of 13439 items
of 538 page(s)
Trade Account