235 Product Results Found for "multicomp pro"
Find a huge range of Isolated Through Hole DC / DC Converters at Farnell® Germany. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Multicomp Pro & Multicomp
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €13.950 5+ €12.670 10+ €11.900 25+ €10.810 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 48V | Fixed | - | 20mm | 10.8mm | 32mm | 18V | 75V | MPRB-ZP | |||||
Each | 1+ €2.350 15+ €1.690 50+ €1.500 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 152mA | -3.3V | 152mA | Unregulated | 3kV | 12V | Fixed | - | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | MPE-S | |||||
Each | 1+ €18.580 5+ €16.870 10+ €15.850 25+ €14.390 50+ €13.940 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 1.5kV | 48V | Fixed | - | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRA-YMD | |||||
Each | 1+ €3.040 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1kV | 24V | Fixed | Through Hole | 10.16mm | 6.35mm | 20.32mm | 21.6V | 26.4V | - | |||||
Each | 1+ €18.010 5+ €16.360 10+ €15.370 25+ €13.950 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.5kV | 48V | Fixed | - | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRB-YMD | |||||
Each | 1+ €12.430 10+ €11.110 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 1.6kV | 48V | Fixed | - | 20mm | 10.8mm | 32mm | 18V | 75V | MPRB-ZP | |||||
Each | 1+ €7.170 10+ €6.410 25+ €5.530 | Min: 1 / Mult: 1 | ITE | SIP | 8:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 12V | Fixed | - | 9.5mm | 12mm | 22mm | 4.5V | 36V | MPWE-S | |||||
Each | 1+ €9.270 10+ €8.280 25+ €7.140 50+ €6.510 100+ €6.090 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.6kV | 24V | Fixed | - | 9.5mm | 12mm | 22mm | 9V | 36V | MPRB-S | |||||
Each | 1+ €11.810 5+ €10.730 10+ €10.080 25+ €8.680 50+ €8.400 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | Regulated | 1.5kV | 24V | Fixed | - | 20mm | 10.8mm | 32mm | 9V | 36V | MPRA-ZP | |||||
Each | 1+ €11.120 5+ €10.100 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 1.5kV | 48V | Fixed | - | 20mm | 10.8mm | 32mm | 18V | 75V | MPRA-ZP | |||||
Each | 1+ €13.720 10+ €12.260 25+ €10.570 50+ €9.140 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | - | 20mm | 10.8mm | 32mm | 18V | 75V | MPRB-ZP | |||||
Each | 1+ €16.070 5+ €14.590 10+ €13.710 25+ €12.830 50+ €12.430 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | Regulated | 1.5kV | 48V | Fixed | - | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRA-YMD | |||||
Each | 1+ €19.870 5+ €18.050 10+ €16.960 25+ €15.070 50+ €14.600 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.5kV | 48V | Fixed | - | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | MPRA-LD | |||||
Each | 1+ €13.720 10+ €12.260 25+ €10.570 50+ €9.630 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 9V | 667mA | - | - | Regulated | 1.6kV | 48V | Fixed | - | 20mm | 10.8mm | 32mm | 18V | 75V | MPRB-ZP | |||||
Each | 1+ €21.760 5+ €19.760 10+ €18.570 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.5kV | 24V | Fixed | - | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRA-LD | |||||
Each | 1+ €12.710 10+ €11.360 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 24V | Fixed | - | 20mm | 10.8mm | 32mm | 9V | 36V | MPRA-ZP | |||||
Each | 1+ €14.740 5+ €13.390 10+ €12.580 25+ €11.760 50+ €11.400 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 6A | - | - | Regulated | 1.5kV | 24V | Fixed | - | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRB-LD | |||||
Each | 1+ €13.610 10+ €12.160 25+ €10.490 50+ €9.070 100+ €8.480 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 1.6kV | 24V | Fixed | - | 20mm | 10.8mm | 32mm | 9V | 36V | MPRB-ZP | |||||
Each | 1+ €16.570 5+ €15.050 10+ €14.140 25+ €12.570 50+ €12.180 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5A | - | - | Regulated | 1.5kV | 48V | Fixed | - | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRB-YMD | |||||
Each | 1+ €16.890 5+ €15.340 10+ €14.420 25+ €13.480 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | Regulated | 1.5kV | 24V | Fixed | - | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRA-LD | |||||
Each | 1+ €14.790 5+ €13.430 10+ €12.620 25+ €10.870 50+ €10.520 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 1.5kV | 48V | Fixed | - | 20mm | 10.8mm | 32mm | 18V | 75V | MPRA-ZP | |||||
Each | 1+ €14.550 5+ €13.220 10+ €12.420 25+ €11.270 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 1.5kV | 24V | Fixed | - | 20mm | 10.8mm | 32mm | 9V | 36V | MPRA-ZP | |||||
Each | 1+ €9.120 10+ €8.150 25+ €7.030 50+ €6.270 100+ €5.870 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 3.3V | 1.35A | - | - | Regulated | 1.6kV | 24V | Fixed | - | 9.5mm | 12mm | 22mm | 9V | 36V | MPRB-S | |||||
Each | 1+ €16.570 5+ €15.050 10+ €14.140 25+ €12.830 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5A | - | - | Regulated | 1.5kV | 24V | Fixed | - | 25.4mm | 11.7mm | 25.4mm | 9V | 36V | MPRB-YMD | |||||
Each | 1+ €16.570 5+ €15.050 10+ €14.140 25+ €12.830 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 1.5kV | 24V | Fixed | - | 25.4mm | 11.7mm | 25.4mm | 9V | 36V | MPRA-YMD |