TEN 40 Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ €91.53 | Min: 5 / Mult: 5 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.8A | -12V | 1.8A | 1.5kV | 48V | Fixed, Adjustable | 50.8mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40 | |||||
Each | 5+ €85.73 | Min: 5 / Mult: 5 | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 8A | - | - | 1.5kV | 48V | Fixed, Adjustable | 50.8mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40 | |||||
Each | 5+ €85.73 | Min: 5 / Mult: 5 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | 1.5kV | 48V | Fixed, Adjustable | 50.8mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40 | |||||
Each | 5+ €91.53 | Min: 5 / Mult: 5 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.4A | -15V | 1.4A | 1.5kV | 48V | Fixed, Adjustable | 50.8mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40 | |||||
Each | 5+ €85.73 | Min: 5 / Mult: 5 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.3A | - | - | 1.5kV | 48V | Fixed, Adjustable | 50.8mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40 |