ROM Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €8.49 5+ €7.55 10+ €7.43 20+ €7.29 50+ €7.15 | Min: 1 / Mult: 1 | Medical | Micro SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 6.05mm | 7.7mm | 11.5mm | 4.5V | 5.5V | ROM Series | |||||
Each | 1+ €8.34 5+ €7.49 10+ €7.25 20+ €7.02 50+ €6.79 | Min: 1 / Mult: 1 | Medical | Micro SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 3kV | 12V | Fixed | Through Hole | 6.05mm | 7.7mm | 11.5mm | 10.8V | 13.2V | ROM Series |