ex VAT

6:1 Isolated Chassis Mount DC / DC Converters:

917 Products Found
Find a huge range of Isolated Chassis Mount DC / DC Converters at Farnell® Germany. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Cui, Mean Well, Bel / Partner Stock & Xp Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Voltage Nom
Output Power Max
Output Current Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3879407

RoHS

Date/Lot Code

Each
1+
€262.810
5+
€257.550
Min: 1 / Mult: 1
Railway
-
10:1
-
300W
-
1 Output
12V
25A
-
-
Regulated
4.25kV
110V
-
Fixed, Adjustable
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
2643357

RoHS

Each
1+
€55.900
Min: 1 / Mult: 1
ITE
Module
4:1
-
40W
-
1 Output
48V
835mA
-
-
Regulated
3kV
24V
Chassis
Fixed
54mm
23.3mm
96mm
9V
36V
DTE40 Series
2816181

RoHS

Each
1+
€27.470
Min: 1 / Mult: 1
ITE
Enclosed
2:1
-
25W
-
1 Output
5V
5A
-
-
-
1.5kV
48V
Panel
Fixed
97mm
36mm
99mm
36V
72V
SD-25 Series
2816097

RoHS

Each
1+
€98.150
Min: 1 / Mult: 1
Railway
Enclosed
2:1
-
210W
-
1 Output
5V
42A
-
-
-
4kV
48V
Panel
Fixed
96.5mm
40mm
216mm
33.6V
62.4V
RSD-300 Series
2816104

RoHS

Each
1+
€98.810
Min: 1 / Mult: 1
Railway
Enclosed
2:1
-
302W
-
1 Output
48V
6.3A
-
-
-
4kV
36V
Panel
Fixed
96.5mm
40mm
216mm
25.2V
46.8V
RSD-300 Series
2816151

RoHS

Each
1+
€64.810
5+
€56.870
10+
€55.410
Min: 1 / Mult: 1
ITE
Enclosed
2:1
-
150W
-
1 Output
12V
12.5A
-
-
-
1.5kV
24V
Panel
Fixed
110mm
50mm
199mm
19V
36V
SD-150 Series
3369532

RoHS

Each
1+
€54.140
Min: 1 / Mult: 1
ITE
Module
2:1
-
20W
-
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
Chassis
Fixed
54mm
23.3mm
96mm
80V
160V
TMDC 20H Series
3534518

RoHS

Each
1+
€193.820
Min: 1 / Mult: 1
Railway
Enclosed
2:1
-
460.8W
-
1 Output
48V
9.6A
-
-
-
4kV
48V
-
Fixed, Adjustable
100mm
41mm
237mm
33.6V
67.2V
RSD-500 Series
3248168

RoHS

Each
1+
€43.640
Min: 1 / Mult: 1
ITE
Module
4:1
-
10W
-
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
48V
-
Fixed
34mm
22mm
79mm
18V
75V
DTE10 Series
3534521

RoHS

Each
1+
€193.820
Min: 1 / Mult: 1
Railway
Enclosed
2:1
-
499.2W
-
1 Output
48V
10.4A
-
-
-
4kV
110V
-
Fixed, Adjustable
100mm
41mm
237mm
67.2V
154V
RSD-500 Series
3795864

RoHS

Each
1+
€92.410
Min: 1 / Mult: 1
-
Enclosed
2:1
-
100W
-
1 Output
12V
8.5A
-
-
-
1.5kV
48V
-
Fixed, Adjustable
95mm
38mm
198mm
36V
72V
TZL 100 Series
3795865

RoHS

Each
1+
€92.410
Min: 1 / Mult: 1
-
Enclosed
2:1
-
100W
-
1 Output
24V
4.2A
-
-
-
1.5kV
48V
-
Fixed, Adjustable
95mm
38mm
198mm
36V
72V
TZL 100 Series
4292186

RoHS

Each
1+
€34.280
5+
€32.650
10+
€31.190
50+
€30.330
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
-
15W
-
1 Output
15V
1A
-
-
-
4kV
800V
-
Fixed
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
4292196

RoHS

Each
1+
€42.450
5+
€40.470
10+
€38.660
50+
€37.550
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
-
45W
-
1 Output
48V
938mA
-
-
-
4kV
800V
-
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
4292191

RoHS

Each
1+
€33.800
5+
€32.140
10+
€30.760
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
-
30W
-
1 Output
48V
625mA
-
-
-
4kV
800V
-
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
3889635

RoHS

Each
1+
€38.850
5+
€37.320
10+
€36.570
Min: 1 / Mult: 1
ITE
Open Frame
4:1
-
15W
-
2 Output
5V
1.5A
-5V
-1.5A
Regulated
1.5kV
48V
-
Fixed
52.3mm
19mm
55mm
18V
75V
PDQE15-U Series
3889653

RoHS

Each
1+
€37.200
5+
€35.410
10+
€35.390
Min: 1 / Mult: 1
ITE
Open Frame
4:1
-
20W
-
2 Output
15V
667mA
-15V
-667mA
Regulated
1.5kV
48V
-
Fixed
52.3mm
19mm
55mm
18V
75V
PDQE20-U Series
3889614

RoHS

Each
1+
€30.590
5+
€27.990
Min: 1 / Mult: 1
ITE
Open Frame
4:1
-
10W
-
2 Output
9V
555mA
-9V
-555mA
Regulated
1.5kV
24V
-
Fixed
52.3mm
19mm
55mm
9V
36V
PDQE10-U Series
1299028

RoHS

Each
1+
€19.850
5+
€19.360
10+
€18.840
50+
€16.700
100+
€16.370
More Pricing...
Min: 1 / Mult: 1
ITE
Enclosed
2:1
-
15W
-
1 Output
12V
1.25A
-
-
-
1.5kV
24V
Panel
Fixed
51mm
28mm
78mm
18V
36V
SD-15 Series
1183944

RoHS

Each
1+
€71.370
5+
€69.940
10+
€68.520
Min: 1 / Mult: 1
ITE
-
2:1
-
81W
-
1 Output
24V
1.7A
-
-
Regulated
-
12V
Panel
Fixed
119mm
46mm
135mm
10V
16V
8862 Series
1183945

RoHS

Each
1+
€72.170
5+
€70.720
10+
€69.280
Min: 1 / Mult: 1
ITE
-
2:1
-
81W
-
1 Output
24V
3A
-
-
Regulated
-
-
-
Fixed
119mm
46mm
135mm
18V
32V
8862 Series
1183940

RoHS

Each
1+
€34.630
5+
€33.930
10+
€33.240
Min: 1 / Mult: 1
ITE
-
2:1
-
41W
-
1 Output
13.6V
3A
-
-
Regulated
-
-
Panel
Fixed
60mm
49mm
90mm
18V
32V
5060 Series
1299023

RoHS

Each
1+
€19.030
5+
€18.130
10+
€17.150
50+
€15.480
100+
€15.170
More Pricing...
Min: 1 / Mult: 1
ITE
Enclosed
2:1
-
15W
-
1 Output
5V
3A
-
-
-
1.5kV
12V
Panel
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
1299033

RoHS

Each
1+
€19.850
5+
€19.360
10+
€18.860
50+
€16.850
100+
€16.510
Min: 1 / Mult: 1
ITE
Enclosed
2:1
-
15W
-
1 Output
24V
625mA
-
-
-
1.5kV
48V
Panel
Fixed
51mm
28mm
78mm
36V
72V
SD-15 Series
1183939

RoHS

Each
1+
€42.290
5+
€41.450
10+
€40.600
Min: 1 / Mult: 1
ITE
-
2:1
-
40W
-
1 Output
12V
3A
-
-
Regulated
-
-
Panel
Fixed
105mm
46mm
130mm
20V
32V
9063 Series
1-25 of 917 items
of 37 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account