ex VAT

9Outputs AC / DC Enclosed Power Supplies:

4 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 4
Output Current - Output 4
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3403053

RoHS

Each
1+
€33.650
Min: 1 / Mult: 1
ITE
9Outputs
750W
-
-
-
-
-
-
-
-
220V AC to 230V AC
-
-
3409700

RoHS

Each
1+
€30.720
Min: 1 / Mult: 1
ITE
9Outputs
700W
-
-
-
-
-
-
-
-
220V AC to 230V AC
-
-
3403174

RoHS

Each
1+
€40.460
Min: 1 / Mult: 1
ITE
9Outputs
550W
3.3VDC
15A
5VDC
15A
12VDC
19A
12V
19A
100V AC to 240V AC
Fixed
Gamemax GP Performance PSU Series
3409695

RoHS

Each
1+
€58.820
Min: 1 / Mult: 1
ITE
9Outputs
500W
3.3VDC
15A
5VDC
15A
12VDC
32A
-12V
500mA
100V AC to 240V AC
Fixed
Gamemax GM Prime PSU Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account