0
0 Items€0.00
ex VAT
ex VAT

5Mohm Through Hole Resistors:

21,836 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Resistor Element Material
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1703750

RoHS

Date/Lot Code

Each
1+
€2.94
5+
€1.59
10+
€1.53
20+
€1.46
40+
€1.13
More Pricing...
Min: 1 / Mult: 1
100kohm
PTF Series
125mW
± 0.1%
-
Axial Leaded
-
300V
Metal Film
± 10ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
-
1292524

RoHS

Each
5+
€0.73
50+
€0.54
250+
€0.28
500+
€0.22
1000+
€0.19
More Pricing...
Min: 5 / Mult: 5
2.7ohm
SQP Series
7W
± 5%
-
Axial Leaded
-
350V
Wirewound
± 200ppm/°C
Flame Proof
-
26mm
10mm
-55°C
155°C
-
9503528

RoHS

Each
1+
€3.28
50+
€1.10
100+
€0.94
250+
€0.64
500+
€0.56
More Pricing...
Min: 1 / Mult: 1
0.27ohm
W21 Series
3W
± 5%
-
Axial Leaded
-
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
9497242

RoHS

Date/Lot Code

Each
1+
€1.06
50+
€0.49
100+
€0.37
250+
€0.33
500+
€0.30
More Pricing...
Min: 1 / Mult: 1
0.22ohm
W30 Series
3W
± 5%
-
Axial Leaded
-
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
1292600

RoHS

Date/Lot Code

Each
1+
€68.38
5+
€40.70
10+
€35.56
20+
€32.79
40+
€29.37
More Pricing...
Min: 1 / Mult: 1
100kohm
WDBR Series
2kW
± 10%
-
-
-
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
-
-
61mm
40.6mm
-55°C
200°C
-
1565482

RoHS

TT ELECTRONICS / WELWYN
Each
5+
€0.34
50+
€0.19
250+
€0.14
500+
€0.11
1000+
€0.08
More Pricing...
Min: 5 / Mult: 5
5.6ohm
MFP Series
2kW
± 5%
-
Axial Leaded
-
350V
Metal Film
± 200ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
9505881

RoHS

Date/Lot Code

Each
1+
€5.15
3+
€4.68
5+
€4.22
10+
€3.75
20+
€3.20
More Pricing...
Min: 1 / Mult: 1
6.8ohm
W24 Series
14W
± 5%
-
Axial Leaded
-
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-
-55°C
350°C
-
9338055

RoHS

Date/Lot Code

Each
1+
€0.15
50+
€0.10
100+
€0.06
250+
€0.05
500+
€0.04
More Pricing...
Min: 1 / Mult: 1
1kohm
MCF Series
2kW
± 5%
-
Axial Leaded
-
500V
Carbon Film
± 450ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
1565361

RoHS

Date/Lot Code

Each
10+
€0.38
100+
€0.22
500+
€0.15
1000+
€0.13
2500+
€0.11
More Pricing...
Min: 10 / Mult: 10
1.5ohm
MFP Series
1W
± 5%
-
Axial Leaded
-
350V
Metal Film
± 200ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
2329749

RoHS

Date/Lot Code

Each
10+
€0.07
100+
€0.04
500+
€0.03
2500+
€0.02
6000+
€0.02
More Pricing...
Min: 10 / Mult: 10
1.2ohm
CFR Series
500mW
± 5%
-
Axial Leaded
-
350V
Carbon Film
± 350ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
1100334

RoHS

Date/Lot Code

Each
10+
€0.30
100+
€0.16
500+
€0.15
1000+
€0.14
2500+
€0.09
More Pricing...
Min: 10 / Mult: 10
220ohm
MFR Series
500mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
1099898

RoHS

Date/Lot Code

Each
10+
€0.30
100+
€0.16
500+
€0.10
1000+
€0.08
2500+
€0.06
More Pricing...
Min: 10 / Mult: 10
1.6kohm
MFR Series
500mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
1100022

RoHS

Each
10+
€0.30
100+
€0.16
500+
€0.10
1000+
€0.08
2500+
€0.06
More Pricing...
Min: 10 / Mult: 10
200kohm
MFR Series
500mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
3619373

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.26
50+
€0.16
250+
€0.08
500+
€0.07
1000+
€0.06
More Pricing...
Min: 5 / Mult: 5
120kohm
-
1W
± 2%
-
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
2330329

RoHS

Date/Lot Code

Each
10+
€0.14
100+
€0.08
500+
€0.06
1000+
€0.05
2000+
€0.04
Min: 10 / Mult: 10
39kohm
LR Series
750mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
General Purpose
3.5mm
9.7mm
-
-55°C
155°C
-
1738589

RoHS

Date/Lot Code

Each
10+
€0.08
100+
€0.05
500+
€0.05
2500+
€0.04
6000+
€0.04
More Pricing...
Min: 10 / Mult: 10
1.5ohm
ROX Series
1W
± 5%
-
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
235°C
-
1565306

RoHS

Date/Lot Code

Each
10+
€0.09
100+
€0.04
500+
€0.03
1000+
€0.03
2500+
€0.02
More Pricing...
Min: 10 / Mult: 10
33ohm
MFR Series
400mW
± 1%
-
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-
-55°C
155°C
-
9476504

RoHS

Date/Lot Code

Each
10+
€0.13
100+
€0.05
500+
€0.04
1000+
€0.03
2500+
€0.02
More Pricing...
Min: 10 / Mult: 10
1.2ohm
SFR25 Series
400mW
± 5%
-
Axial Leaded
-
250V
Metal Film
± 250ppm/°C
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
1174462

RoHS

Each
1+
€1.87
5+
€1.50
10+
€1.32
20+
€1.14
40+
€1.03
More Pricing...
Min: 1 / Mult: 1
6.8ohm
SBC Series
17W
± 5%
-
Axial Leaded
-
10.8V
Wirewound
± 400ppm/°C
High Power
-
75mm
9mm
-55°C
350°C
-
1738584

RoHS

Date/Lot Code

Each
10+
€0.09
100+
€0.07
500+
€0.06
2500+
€0.04
6000+
€0.03
More Pricing...
Min: 10 / Mult: 10
680ohm
ROX Series
1W
± 5%
-
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
235°C
-
1100031

RoHS

Each
10+
€0.14
100+
€0.06
500+
€0.05
1000+
€0.04
2500+
€0.03
More Pricing...
Min: 10 / Mult: 10
430kohm
MFR Series
500mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
1100003

RoHS

Date/Lot Code

Each
10+
€0.19
100+
€0.14
500+
€0.10
1000+
€0.07
2500+
€0.07
More Pricing...
Min: 10 / Mult: 10
36kohm
MFR Series
500mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
2329986

RoHS

Date/Lot Code

Each
10+
€0.02
100+
€0.02
500+
€0.01
2500+
€0.01
6000+
€0.01
More Pricing...
Min: 10 / Mult: 10
9.1kohm
LR Series
250mW
± 1%
-
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
1565365

RoHS

Date/Lot Code

Each
10+
€0.25
100+
€0.14
500+
€0.11
1000+
€0.07
2500+
€0.06
More Pricing...
Min: 10 / Mult: 10
22kohm
MFP Series
1W
± 5%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
2611661

RoHS

Date/Lot Code

Each
1+
€21.19
10+
€15.54
20+
€14.68
Min: 1 / Mult: 1
100kohm
MC Series
300mW
± 0.01%
-
Radial Leaded
-
300V
Metal Foil
± 2.5ppm/°C
Ultra Precision
-
7.9mm
2.3mm
-65°C
175°C
-
1-25 of 21836 items
of 874 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account