ex VAT

Through Hole Resistors:

99 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4041507

RoHS

Each
112+
€6.32
Min: 112 / Mult: 112
150ohm
Power Chip TA Series
25W
± 5%
Radial Leaded
350VAC
Thick Film
± 50ppm/°C
High Power
0
6.1mm
-55°C
180°C
4041541

RoHS

Each
112+
€6.35
Min: 112 / Mult: 112
8.2ohm
Power Chip TA Series
25W
± 5%
Radial Leaded
350VAC
Thick Film
± 100ppm/°C
High Power
0
6.1mm
-55°C
180°C
4041993

RoHS

Each
100+
€5.48
Min: 100 / Mult: 100
10kohm
0
10W
± 5%
-
-
Thick Film
± 50ppm/°C
High Power
27.56mm
6.1mm
-
-
4041767

RoHS

Each
84+
€5.14
Min: 84 / Mult: 84
39kohm
Power Chip TA Series
10W
± 5%
Radial Leaded
350VAC
Thick Film
± 50ppm/°C
High Power
27.56mm
6.1mm
-55°C
180°C
4041529

RoHS

Each
112+
€6.35
Min: 112 / Mult: 112
3.9ohm
Power Chip TA Series
25W
± 5%
Radial Leaded
350VAC
Thick Film
± 100ppm/°C
High Power
0
6.1mm
-55°C
180°C
4041517

RoHS

Each
112+
€6.35
Min: 112 / Mult: 112
250ohm
Power Chip TA Series
25W
± 5%
Radial Leaded
350VAC
Thick Film
± 50ppm/°C
High Power
0
6.1mm
-55°C
180°C
4041765

RoHS

Each
84+
€5.24
Min: 84 / Mult: 84
33ohm
Power Chip TA Series
10W
± 5%
Radial Leaded
350VAC
Thick Film
± 100ppm/°C
High Power
27.56mm
6.1mm
-55°C
180°C
4041737

RoHS

Each
84+
€4.95
Min: 84 / Mult: 84
100ohm
Power Chip TA Series
10W
± 5%
Radial Leaded
350VAC
Thick Film
± 100ppm/°C
High Power
27.56mm
6.1mm
-55°C
180°C
4041745

RoHS

Each
84+
€5.56
Min: 84 / Mult: 84
18kohm
Power Chip TA Series
10W
± 5%
Radial Leaded
350VAC
Thick Film
± 50ppm/°C
High Power
27.56mm
6.1mm
-55°C
180°C
4041511

RoHS

Each
112+
€5.97
Min: 112 / Mult: 112
1.5ohm
Power Chip TA Series
25W
± 5%
Radial Leaded
350VAC
Thick Film
± 100ppm/°C
High Power
0
6.1mm
-55°C
180°C
4041775

RoHS

Each
84+
€5.18
Min: 84 / Mult: 84
47ohm
Power Chip TA Series
10W
± 5%
Radial Leaded
350VAC
Thick Film
± 100ppm/°C
High Power
27.56mm
6.1mm
-55°C
180°C
4041769

RoHS

Each
84+
€5.26
Min: 84 / Mult: 84
3kohm
Power Chip TA Series
10W
± 5%
Radial Leaded
350VAC
Thick Film
± 50ppm/°C
High Power
27.56mm
6.1mm
-55°C
180°C
4041527

RoHS

Each
112+
€6.48
Min: 112 / Mult: 112
39kohm
Power Chip TA Series
25W
± 5%
Radial Leaded
350VAC
Thick Film
± 100ppm/°C
High Power
0
6.1mm
-55°C
180°C
4041785

RoHS

Each
84+
€5.46
Min: 84 / Mult: 84
5ohm
Power Chip TA Series
10W
± 5%
Radial Leaded
350VAC
Thick Film
± 100ppm/°C
High Power
27.56mm
6.1mm
-55°C
180°C
4041774

RoHS

Each
84+
€5.18
Min: 84 / Mult: 84
470ohm
Power Chip TA Series
10W
± 5%
Radial Leaded
350VAC
Thick Film
± 50ppm/°C
High Power
27.56mm
6.1mm
-55°C
180°C
4041534

RoHS

Each
112+
€6.32
Min: 112 / Mult: 112
5ohm
Power Chip TA Series
25W
± 5%
Radial Leaded
350VAC
Thick Film
± 50ppm/°C
High Power
0
6.1mm
-55°C
180°C
4041791

RoHS

Each
84+
€5.03
Min: 84 / Mult: 84
75kohm
Power Chip TA Series
10W
± 5%
Radial Leaded
350VAC
Thick Film
± 50ppm/°C
High Power
27.56mm
6.1mm
-55°C
180°C
4041784

RoHS

Each
84+
€5.26
Min: 84 / Mult: 84
5ohm
Power Chip TA Series
10W
± 5%
Radial Leaded
350VAC
Thick Film
± 50ppm/°C
High Power
27.56mm
6.1mm
-55°C
180°C
4041512

RoHS

Each
112+
€6.32
Min: 112 / Mult: 112
200ohm
Power Chip TA Series
25W
± 5%
Radial Leaded
350VAC
Thick Film
± 50ppm/°C
High Power
0
6.1mm
-55°C
180°C
4041748

RoHS

Each
84+
€4.67
Min: 84 / Mult: 84
1.8kohm
Power Chip TA Series
10W
± 5%
Radial Leaded
350VAC
Thick Film
± 50ppm/°C
High Power
27.56mm
6.1mm
-55°C
180°C
4041536

RoHS

Each
112+
€6.32
Min: 112 / Mult: 112
620ohm
Power Chip TA Series
25W
± 5%
Radial Leaded
350VAC
Thick Film
± 50ppm/°C
High Power
0
6.1mm
-55°C
180°C
4041519

RoHS

Each
112+
€6.32
Min: 112 / Mult: 112
2kohm
Power Chip TA Series
25W
± 5%
Radial Leaded
350VAC
Thick Film
± 50ppm/°C
High Power
0
6.1mm
-55°C
180°C
4041509

RoHS

Each
112+
€6.35
Min: 112 / Mult: 112
15ohm
Power Chip TA Series
25W
± 5%
Radial Leaded
350VAC
Thick Film
± 100ppm/°C
High Power
0
6.1mm
-55°C
180°C
4041786

RoHS

Each
84+
€4.35
Min: 84 / Mult: 84
5.1ohm
Power Chip TA Series
10W
± 5%
Radial Leaded
350VAC
Thick Film
± 100ppm/°C
High Power
27.56mm
6.1mm
-55°C
180°C
4041503

RoHS

Each
112+
€6.32
Min: 112 / Mult: 112
100ohm
Power Chip TA Series
25W
± 5%
Radial Leaded
350VAC
Thick Film
± 100ppm/°C
High Power
0
6.1mm
-55°C
180°C
1-25 of 99 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account