ex VAT

5.5W Through Hole Resistors:

34 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4039926

RoHS

Each
200+
€26.95
Min: 200 / Mult: 200
82ohm
PulsEater A Series
5.5W
± 10%
Radial Leaded
Ceramic
General Purpose
26mm
30mm
-55°C
150°C
4039913

RoHS

Each
200+
€27.49
Min: 200 / Mult: 200
390ohm
PulsEater A Series
5.5W
± 10%
Radial Leaded
Ceramic
General Purpose
26mm
30mm
-55°C
150°C
4039891

RoHS

Each
200+
€24.93
Min: 200 / Mult: 200
10ohm
PulsEater A Series
5.5W
± 10%
Radial Leaded
Ceramic
General Purpose
26mm
30mm
-55°C
150°C
4039916

RoHS

Each
200+
€24.93
Min: 200 / Mult: 200
470ohm
PulsEater A Series
5.5W
± 10%
Radial Leaded
Ceramic
General Purpose
26mm
30mm
-55°C
150°C
4039897

RoHS

Each
200+
€24.93
Min: 200 / Mult: 200
150ohm
PulsEater A Series
5.5W
± 10%
Radial Leaded
Ceramic
General Purpose
26mm
30mm
-55°C
150°C
4039909

RoHS

Each
200+
€25.17
Min: 200 / Mult: 200
33ohm
PulsEater A Series
5.5W
± 10%
Radial Leaded
Ceramic
General Purpose
26mm
30mm
-55°C
150°C
4039924

RoHS

Each
200+
€27.49
Min: 200 / Mult: 200
680ohm
PulsEater A Series
5.5W
± 10%
Radial Leaded
Ceramic
General Purpose
26mm
30mm
-55°C
150°C
4039898

RoHS

Each
200+
€27.15
Min: 200 / Mult: 200
1.5ohm
PulsEater A Series
5.5W
± 10%
Radial Leaded
Ceramic
General Purpose
26mm
30mm
-55°C
150°C
4039918

RoHS

Each
200+
€25.44
Min: 200 / Mult: 200
56ohm
PulsEater A Series
5.5W
± 10%
Radial Leaded
Ceramic
General Purpose
26mm
30mm
-55°C
150°C
4039921

RoHS

Each
200+
€27.73
Min: 200 / Mult: 200
560ohm
PulsEater A Series
5.5W
± 10%
Radial Leaded
Ceramic
General Purpose
26mm
30mm
-55°C
150°C
4039917

RoHS

Each
200+
€26.22
Min: 200 / Mult: 200
4.7ohm
PulsEater A Series
5.5W
± 10%
Radial Leaded
Ceramic
General Purpose
26mm
30mm
-55°C
150°C
4039915

RoHS

Each
200+
€24.93
Min: 200 / Mult: 200
47ohm
PulsEater A Series
5.5W
± 10%
Radial Leaded
Ceramic
General Purpose
26mm
30mm
-55°C
150°C
4039927

RoHS

Each
200+
€27.49
Min: 200 / Mult: 200
820ohm
PulsEater A Series
5.5W
± 10%
Radial Leaded
Ceramic
General Purpose
26mm
30mm
-55°C
150°C
4039895

RoHS

Each
200+
€27.49
Min: 200 / Mult: 200
120ohm
PulsEater A Series
5.5W
± 10%
Radial Leaded
Ceramic
General Purpose
26mm
30mm
-55°C
150°C
4039922

RoHS

Each
200+
€24.99
Min: 200 / Mult: 200
5.6ohm
PulsEater A Series
5.5W
± 10%
Radial Leaded
Ceramic
General Purpose
26mm
30mm
-55°C
150°C
4039904

RoHS

Each
200+
€24.80
Min: 200 / Mult: 200
2.2ohm
PulsEater A Series
5.5W
± 10%
Radial Leaded
Ceramic
General Purpose
26mm
30mm
-55°C
150°C
4039908

RoHS

Each
200+
€25.44
Min: 200 / Mult: 200
2.7ohm
PulsEater A Series
5.5W
± 10%
Radial Leaded
Ceramic
General Purpose
26mm
30mm
-55°C
150°C
4039894

RoHS

Each
200+
€27.49
Min: 200 / Mult: 200
12ohm
PulsEater A Series
5.5W
± 10%
Radial Leaded
Ceramic
General Purpose
26mm
30mm
-55°C
150°C
4039899

RoHS

Each
200+
€24.93
Min: 200 / Mult: 200
18ohm
PulsEater A Series
5.5W
± 10%
Radial Leaded
Ceramic
General Purpose
26mm
30mm
-55°C
150°C
4039928

RoHS

Each
200+
€27.49
Min: 200 / Mult: 200
8.2ohm
PulsEater A Series
5.5W
± 10%
Radial Leaded
Ceramic
General Purpose
26mm
30mm
-55°C
150°C
4039912

RoHS

Each
200+
€25.63
Min: 200 / Mult: 200
39ohm
PulsEater A Series
5.5W
± 10%
Radial Leaded
Ceramic
General Purpose
26mm
30mm
-55°C
150°C
4039900

RoHS

Each
200+
€24.93
Min: 200 / Mult: 200
180ohm
PulsEater A Series
5.5W
± 10%
Radial Leaded
Ceramic
General Purpose
26mm
30mm
-55°C
150°C
4039901

RoHS

Each
200+
€25.44
Min: 200 / Mult: 200
1.8ohm
PulsEater A Series
5.5W
± 10%
Radial Leaded
Ceramic
General Purpose
26mm
30mm
-55°C
150°C
4039905

RoHS

Each
200+
€24.93
Min: 200 / Mult: 200
27ohm
PulsEater A Series
5.5W
± 10%
Radial Leaded
Ceramic
General Purpose
26mm
30mm
-55°C
150°C
4039903

RoHS

Each
200+
€27.22
Min: 200 / Mult: 200
220ohm
PulsEater A Series
5.5W
± 10%
Radial Leaded
Ceramic
General Purpose
26mm
30mm
-55°C
150°C
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account