0
0 Items€0.00
ex VAT
ex VAT

56ohm Through Hole Resistors:

141 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3230171

RoHS

Date/Lot Code

Each
1+
€1.14
50+
€0.68
100+
€0.53
250+
€0.49
1000+
€0.39
Min: 1 / Mult: 1
56ohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
3766377

RoHS

Date/Lot Code

Each
1+
€1.02
10+
€0.71
50+
€0.54
100+
€0.44
200+
€0.42
More Pricing...
Min: 1 / Mult: 1
56ohm
KHS Series
7W
± 5%
Axial Leaded
-
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
-
38mm
6.4mm
-55°C
350°C
-
4219331

RoHS

Date/Lot Code

Each
10+
€0.16
100+
€0.07
500+
€0.06
1000+
€0.05
2500+
€0.05
More Pricing...
Min: 10 / Mult: 10
56ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
2.5mm
6.8mm
-
-55°C
155°C
-
4219406

RoHS

Date/Lot Code

Each
10+
€0.17
100+
€0.09
500+
€0.07
1000+
€0.05
2500+
€0.05
Min: 10 / Mult: 10
56ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
3mm
9mm
-
-55°C
155°C
-
4219563

RoHS

Date/Lot Code

Each
10+
€0.25
100+
€0.18
500+
€0.14
1000+
€0.13
2500+
€0.12
More Pricing...
Min: 10 / Mult: 10
56ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
5mm
11.5mm
-
-55°C
155°C
-
1738570

RoHS

Date/Lot Code

Each
10+
€0.07
100+
€0.06
500+
€0.05
2500+
€0.04
6000+
€0.04
More Pricing...
Min: 10 / Mult: 10
56ohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
235°C
-
1140207

RoHS

Date/Lot Code

Each
1+
€9.16
3+
€8.82
5+
€8.12
10+
€7.41
20+
€6.48
More Pricing...
Min: 1 / Mult: 1
56ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
9342095

RoHS

Date/Lot Code

Each
10+
€0.07
100+
€0.05
500+
€0.02
1000+
€0.02
2500+
€0.02
More Pricing...
Min: 10 / Mult: 10
56ohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9339582

RoHS

Date/Lot Code

Each
10+
€0.05
100+
€0.04
500+
€0.02
1000+
€0.02
2500+
€0.01
More Pricing...
Min: 10 / Mult: 10
56ohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
1099860

RoHS

Date/Lot Code

Each
10+
€0.33
100+
€0.15
500+
€0.11
1000+
€0.10
2500+
€0.09
More Pricing...
Min: 10 / Mult: 10
56ohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
9469087

RoHS

Each
10+
€0.13
100+
€0.09
500+
€0.07
1000+
€0.06
2500+
€0.05
More Pricing...
Min: 10 / Mult: 10
56ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
1738672

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each
10+
€0.12
100+
€0.10
500+
€0.08
2500+
€0.08
5000+
€0.07
More Pricing...
Min: 10 / Mult: 10
56ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
235°C
-
9505059

RoHS

Date/Lot Code

Each
1+
€2.43
10+
€1.56
50+
€1.46
100+
€1.38
200+
€1.31
More Pricing...
Min: 1 / Mult: 1
56ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
3229873

RoHS

Date/Lot Code

Each
10+
€0.35
100+
€0.28
500+
€0.23
1000+
€0.21
2000+
€0.20
More Pricing...
Min: 10 / Mult: 10
56ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
9476130

RoHS

Each
10+
€0.06
100+
€0.04
500+
€0.04
1000+
€0.03
2500+
€0.03
Min: 10 / Mult: 10
56ohm
SFR16S Series
500mW
± 5%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
1.9mm
4.1mm
-
-55°C
155°C
-
1735090

RoHS

Date/Lot Code

Each
1+
€0.54
10+
€0.37
50+
€0.32
100+
€0.29
200+
€0.27
More Pricing...
Min: 1 / Mult: 1
56ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-
-55°C
250°C
-
1903879

RoHS

Date/Lot Code

Each
1+
€0.40
50+
€0.17
100+
€0.13
250+
€0.11
500+
€0.10
More Pricing...
Min: 1 / Mult: 1
56ohm
MCKNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
-
3791243

RoHS

Date/Lot Code

Each
10+
€0.08
100+
€0.07
500+
€0.06
2500+
€0.05
6000+
€0.05
More Pricing...
Min: 10 / Mult: 10
56ohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
235°C
-
9504150

RoHS

Each
1+
€1.90
50+
€0.90
100+
€0.83
250+
€0.77
500+
€0.70
More Pricing...
Min: 1 / Mult: 1
56ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
1565401

RoHS

Each
10+
€0.28
100+
€0.16
500+
€0.11
1000+
€0.09
2500+
€0.08
More Pricing...
Min: 10 / Mult: 10
56ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
1903787

RoHS

Date/Lot Code

Each
1+
€0.29
50+
€0.18
100+
€0.12
250+
€0.09
500+
€0.08
More Pricing...
Min: 1 / Mult: 1
56ohm
MCKNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
5mm
12mm
-
-
-
-
9340769

RoHS

Date/Lot Code

Each
1+
€0.11
50+
€0.08
100+
€0.07
250+
€0.05
500+
€0.04
More Pricing...
Min: 1 / Mult: 1
56ohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
1565323

RoHS

Date/Lot Code

Each
10+
€0.10
100+
€0.04
500+
€0.03
1000+
€0.03
2500+
€0.02
More Pricing...
Min: 10 / Mult: 10
56ohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-
-55°C
155°C
-
9497820

RoHS

Date/Lot Code

Each
5+
€0.50
50+
€0.22
250+
€0.17
500+
€0.14
1000+
€0.12
More Pricing...
Min: 5 / Mult: 5
56ohm
MFR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Reliability
3.6mm
9mm
-
-55°C
155°C
-
1903729

RoHS

Date/Lot Code

Each
1+
€0.20
50+
€0.12
100+
€0.08
250+
€0.06
500+
€0.06
More Pricing...
Min: 1 / Mult: 1
56ohm
MCKNP Series
1W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
3.5mm
10mm
-
-
-
-
1-25 of 141 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account