0
0 Items€0.00
ex VAT
ex VAT

150W Panel / Chassis Mount Resistors:

6,269 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2805366

RoHS

Date/Lot Code

Each
1+
€2.39
3+
€2.26
5+
€2.14
10+
€2.01
20+
€1.72
More Pricing...
Min: 1 / Mult: 1
10ohm
SQ Series
30W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
1141224

RoHS

Date/Lot Code

Each
1+
€8.08
10+
€5.59
20+
€5.03
Min: 1 / Mult: 1
56ohm
SH Series
25W
-
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
28mm
27.5mm
15mm
-55°C
200°C
-
9507000

RoHS

Each
1+
€9.89
10+
€6.09
25+
€4.40
50+
€3.51
100+
€3.06
More Pricing...
Min: 1 / Mult: 1
3.3kohm
WH Series
15W
-
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-55°C
275°C
-
2805361

RoHS

Each
1+
€1.32
3+
€1.18
5+
€1.14
10+
€1.09
20+
€0.98
More Pricing...
Min: 1 / Mult: 1
47ohm
SQ Series
20W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805381

RoHS

Date/Lot Code

Each
1+
€4.04
3+
€3.71
5+
€3.39
10+
€3.06
20+
€2.45
More Pricing...
Min: 1 / Mult: 1
4.7ohm
SQ Series
40W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805363

RoHS

Date/Lot Code

Each
1+
€1.32
3+
€1.17
5+
€1.13
10+
€1.08
20+
€0.98
More Pricing...
Min: 1 / Mult: 1
68ohm
SQ Series
20W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
1760880

RoHS

Date/Lot Code

Each
1+
€172.93
Min: 1 / Mult: 1
2.2ohm
TE Series
2.5kW
-
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
600mm
-
-
-25°C
225°C
-
2805379

RoHS

Date/Lot Code

Each
1+
€4.01
3+
€3.69
5+
€3.36
10+
€3.04
20+
€2.43
More Pricing...
Min: 1 / Mult: 1
33ohm
SQ Series
40W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
1141559

RoHS

Date/Lot Code

Each
1+
€82.73
Min: 1 / Mult: 1
0.1ohm
RTOP Series
200W
-
± 5%
Screw
1.5kV
Thick Film
± 300ppm/°C
High Power
Panel Mount
38mm
25mm
12.6mm
-55°C
125°C
-
2805365

RoHS

Each
1+
€2.39
3+
€2.26
5+
€2.14
10+
€2.01
20+
€1.72
More Pricing...
Min: 1 / Mult: 1
100ohm
SQ Series
30W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805358

RoHS

Date/Lot Code

Each
1+
€2.12
3+
€1.70
5+
€1.52
10+
€1.33
20+
€1.29
More Pricing...
Min: 1 / Mult: 1
1.5ohm
SQ Series
20W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805376

RoHS

Each
1+
€2.71
3+
€2.56
5+
€2.42
10+
€2.27
20+
€1.95
More Pricing...
Min: 1 / Mult: 1
1ohm
SQ Series
40W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805185

RoHS

Date/Lot Code

Each
1+
€4.05
5+
€3.33
10+
€2.92
20+
€2.67
40+
€2.36
More Pricing...
Min: 1 / Mult: 1
270ohm
HS Series
25W
-
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
3924759

RoHS

Date/Lot Code

Each
1+
€50.63
Min: 1 / Mult: 1
200ohm
HRHA Series
90W
-
± 10%
Quick Connect
1kV
Wirewound
± 100ppm/°C
-
Panel Mount
70mm
60mm
16mm
-55°C
250°C
AEC-Q200
3769299

RoHS

Each
1+
€83.73
10+
€61.83
Min: 1 / Mult: 1
82ohm
HCH Series
400W
-
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
-
3769314

RoHS

Each
1+
€20.78
10+
€16.07
20+
€13.93
Min: 1 / Mult: 1
2.7kohm
TE Series
120W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
3769280

RoHS

Each
1+
€63.26
10+
€46.71
Min: 1 / Mult: 1
82ohm
HCH Series
200W
-
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
-
320°C
-
1259298

RoHS

Each
1+
€2.62
5+
€2.39
10+
€2.16
20+
€1.80
40+
€1.59
More Pricing...
Min: 1 / Mult: 1
3.3kohm
THS Series
10W
-
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Through Hole
17mm
17mm
9mm
-25°C
165°C
-
1768212

RoHS

Date/Lot Code

Each
1+
€30.02
3+
€25.59
5+
€21.68
10+
€20.25
20+
€18.81
More Pricing...
Min: 1 / Mult: 1
47ohm
WH Series
100W
-
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
2805378

RoHS

Each
1+
€4.04
3+
€3.71
5+
€3.39
10+
€3.06
20+
€2.45
More Pricing...
Min: 1 / Mult: 1
2.2ohm
SQ Series
40W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805352

RoHS

Each
1+
€2.29
3+
€2.11
5+
€1.92
10+
€1.74
20+
€1.57
More Pricing...
Min: 1 / Mult: 1
100ohm
SQ Series
20W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805362

RoHS

Date/Lot Code

Each
1+
€1.30
3+
€1.16
5+
€1.12
10+
€1.07
20+
€0.98
More Pricing...
Min: 1 / Mult: 1
4.7ohm
SQ Series
20W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
3829161

RoHS

Date/Lot Code

Each
1+
€20.23
Min: 1 / Mult: 1
2.7kohm
TE Series
120W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
3769307

RoHS

Each
1+
€101.33
10+
€74.83
Min: 1 / Mult: 1
68ohm
HCH Series
500W
-
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
-
2992222

RoHS

Each
1+
€2.58
3+
€2.44
5+
€2.30
10+
€2.16
20+
€1.86
More Pricing...
Min: 1 / Mult: 1
2.2ohm
SQ Series
30W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
1-25 of 6269 items
of 251 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account