ex VAT

2kohm MELF SMD Resistors:

18,032 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3088091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.13
50+
€0.07
250+
€0.04
500+
€0.04
1500+
€0.03
More Pricing...
Min: 5 / Mult: 5
390kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
1215928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.20
50+
€0.09
250+
€0.07
500+
€0.05
1500+
€0.05
More Pricing...
Min: 5 / Mult: 5
820ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
2838155

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.08
50+
€0.87
250+
€0.71
500+
€0.56
1000+
€0.54
More Pricing...
Min: 5 / Mult: 5
15kohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
3782286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.89
50+
€0.55
250+
€0.39
500+
€0.36
1500+
€0.28
Min: 5 / Mult: 5
1Mohm
WRM-HP Series
200V
Metal Film
400mW
± 0.1%
± 25ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
3782288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.82
50+
€0.50
250+
€0.36
500+
€0.34
1500+
€0.25
More Pricing...
Min: 5 / Mult: 5
50kohm
WRM-HP Series
200V
Metal Film
400mW
± 0.1%
± 25ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
1713617RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.32
250+
€0.24
500+
€0.19
1000+
€0.18
2000+
€0.16
Min: 100 / Mult: 5
120ohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
1713623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.60
50+
€0.25
250+
€0.18
500+
€0.17
1000+
€0.14
More Pricing...
Min: 5 / Mult: 5
680ohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
2429184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.65
5+
€3.24
10+
€2.90
20+
€2.67
40+
€2.40
More Pricing...
Min: 1 / Mult: 1
50kohm
UMA Series
200V
Thin Film
250mW
± 0.25%
± 5ppm/K
MiniMELF 0204
-55°C
125°C
-
2838122

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.09
50+
€0.05
250+
€0.04
500+
€0.03
1500+
€0.03
More Pricing...
Min: 5 / Mult: 5
390kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.09
50+
€0.05
250+
€0.04
500+
€0.03
1500+
€0.03
Min: 5 / Mult: 5
820ohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2693521

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.04
Min: 2000 / Mult: 2000
100ohm
WRM Series
250V
Metal Film
400mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
-
3782287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.82
50+
€0.50
250+
€0.36
500+
€0.34
1500+
€0.25
More Pricing...
Min: 5 / Mult: 5
5kohm
WRM-HP Series
200V
Metal Film
400mW
± 0.1%
± 25ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
1713617

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.54
50+
€0.32
250+
€0.24
500+
€0.19
1000+
€0.18
More Pricing...
Min: 5 / Mult: 5
120ohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
2837964

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.97
50+
€0.77
250+
€0.68
500+
€0.58
1500+
€0.47
More Pricing...
Min: 5 / Mult: 5
1.5kohm
SMA-A Series
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2838098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.09
50+
€0.04
250+
€0.04
500+
€0.03
1500+
€0.03
Min: 5 / Mult: 5
180kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.19
50+
€0.09
250+
€0.08
500+
€0.07
1500+
€0.06
More Pricing...
Min: 5 / Mult: 5
1Mohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2838096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.11
50+
€0.05
250+
€0.04
500+
€0.04
1500+
€0.03
Min: 5 / Mult: 5
15kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838090

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.09
50+
€0.04
250+
€0.04
500+
€0.03
1500+
€0.03
More Pricing...
Min: 5 / Mult: 5
120ohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2693300

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.04
Min: 3000 / Mult: 3000
15kohm
MMU Series
150V
Thin Film
300mW
± 1%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214814

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.21
50+
€0.13
250+
€0.07
500+
€0.06
1500+
€0.04
More Pricing...
Min: 5 / Mult: 5
100ohm
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3782280

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.82
50+
€0.50
250+
€0.36
500+
€0.34
1500+
€0.25
More Pricing...
Min: 5 / Mult: 5
10ohm
WRM-HP Series
200V
Metal Film
400mW
± 0.1%
± 25ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
1215928RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.05
1500+
€0.05
3000+
€0.04
Min: 500 / Mult: 5
820ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
1713623RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.25
250+
€0.18
500+
€0.17
1000+
€0.14
2000+
€0.13
Min: 100 / Mult: 5
680ohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
3088091RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.04
1500+
€0.03
3000+
€0.03
Min: 500 / Mult: 5
390kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
2837994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.20
50+
€0.09
250+
€0.08
500+
€0.07
1500+
€0.06
More Pricing...
Min: 5 / Mult: 5
12kohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
1-25 of 18032 items
of 722 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account