0
0 Items€0.00
ex VAT
ex VAT

MELF SMD Resistors:

18,411 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1215959

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.10
50+
€0.07
250+
€0.06
500+
€0.05
1500+
€0.04
More Pricing...
Min: 5 / Mult: 5
10kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
1713576

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.37
50+
€0.18
250+
€0.15
500+
€0.14
1500+
€0.13
More Pricing...
Min: 5 / Mult: 5
100ohm
CMA Series
200V
Carbon Film
400mW
± 2%
-250ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
1215926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.10
50+
€0.07
250+
€0.07
500+
€0.06
1500+
€0.04
More Pricing...
Min: 5 / Mult: 5
680ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
1505809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.20
50+
€0.09
250+
€0.07
500+
€0.06
1500+
€0.04
More Pricing...
Min: 5 / Mult: 5
2.7kohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
1505807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.20
50+
€0.09
250+
€0.07
500+
€0.06
1500+
€0.04
More Pricing...
Min: 5 / Mult: 5
1.8kohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
2838155

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.34
50+
€0.88
250+
€0.72
500+
€0.57
1000+
€0.53
More Pricing...
Min: 5 / Mult: 5
15kohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2693241

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.03
Min: 3000 / Mult: 3000
1.2kohm
MMA Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3782288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.83
50+
€0.65
250+
€0.37
500+
€0.30
1500+
€0.26
More Pricing...
Min: 5 / Mult: 5
50kohm
WRM-HP Series
200V
Metal Film
400mW
± 0.1%
± 25ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
3782286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.90
50+
€0.70
250+
€0.40
500+
€0.32
1500+
€0.28
Min: 5 / Mult: 5
1Mohm
WRM-HP Series
200V
Metal Film
400mW
± 0.1%
± 25ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2693521

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.04
Min: 2000 / Mult: 2000
100ohm
WRM Series
250V
Metal Film
400mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
-
3782287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.83
50+
€0.65
250+
€0.37
500+
€0.30
1500+
€0.26
More Pricing...
Min: 5 / Mult: 5
5kohm
WRM-HP Series
200V
Metal Film
400mW
± 0.1%
± 25ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
1215959RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.05
1500+
€0.04
3000+
€0.04
Min: 500 / Mult: 5
10kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
2837964

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.19
50+
€0.89
250+
€0.64
500+
€0.51
1500+
€0.47
More Pricing...
Min: 5 / Mult: 5
1.5kohm
SMA-A Series
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2838055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.46
50+
€0.42
250+
€0.33
500+
€0.28
1500+
€0.26
More Pricing...
Min: 5 / Mult: 5
15kohm
SMA-A Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838175

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.00
50+
€0.86
250+
€0.72
500+
€0.66
1000+
€0.65
More Pricing...
Min: 5 / Mult: 5
47kohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2838185

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.34
50+
€0.88
250+
€0.72
500+
€0.57
1000+
€0.53
More Pricing...
Min: 5 / Mult: 5
8.2kohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2838008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.17
50+
€0.10
250+
€0.08
500+
€0.07
1500+
€0.06
More Pricing...
Min: 5 / Mult: 5
1Mohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2838166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.91
50+
€0.71
250+
€0.60
500+
€0.51
1000+
€0.48
More Pricing...
Min: 5 / Mult: 5
2.2kohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
3214788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.24
50+
€0.15
250+
€0.08
500+
€0.06
1500+
€0.05
Min: 5 / Mult: 5
220ohm
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3782280

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.83
50+
€0.65
250+
€0.37
500+
€0.30
1500+
€0.26
More Pricing...
Min: 5 / Mult: 5
10kohm
WRM-HP Series
200V
Metal Film
400mW
± 0.1%
± 25ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
1713576RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
50+
€0.18
250+
€0.15
500+
€0.14
1500+
€0.13
3000+
€0.11
Min: 100 / Mult: 5
100ohm
CMA Series
200V
Carbon Film
400mW
± 2%
-250ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
1505807RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.06
1500+
€0.04
3000+
€0.04
Min: 500 / Mult: 5
1.8kohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
1505916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.19
50+
€0.93
250+
€0.53
500+
€0.46
Min: 5 / Mult: 5
470ohm
WRM Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
125°C
-
2837994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.20
50+
€0.11
250+
€0.09
500+
€0.08
1500+
€0.06
More Pricing...
Min: 5 / Mult: 5
12kohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214897

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.05
Min: 3000 / Mult: 3000
560ohm
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
1-25 of 18411 items
of 737 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account