ex VAT

Rotary Potentiometers:

1,396 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Trimmer Type
Element Material
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3128632

RoHS

Each
1+
€4.910
5+
€4.760
10+
€4.050
25+
€3.480
50+
€3.280
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
250mW
± 20%
T-21 Series
Bushing Mount
6mm
1
Knurled
45mm
± 300ppm/°C
-
Carbon
Solder Lug
55mm
-
-
-25°C
70°C
2360069

RoHS

Date/Lot Code

Each
1+
€20.200
10+
€13.130
Min: 1 / Mult: 1
470ohm
-
-
1Turns
Linear
1W
± 20%
P16S Series
Panel Mount
16mm
1
Knurled Knob
9.6mm
± 150ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
3778104

RoHS

Each
1+
€5.060
5+
€4.820
10+
€4.580
20+
€4.210
50+
€3.930
Min: 1 / Mult: 1
5kohm
-
-
1Turns
Linear
250mW
± 20%
270 Series
Through Hole
3.1mm
1
Rotary
25.4mm
-
-
Carbon
PC Pin
38.74mm
-
-
-10°C
70°C
3792674

RoHS

Date/Lot Code

Each
1+
€20.640
3+
€19.090
5+
€17.550
10+
€16.000
20+
€15.080
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
2W
± 10%
M Series
Panel Mount
6.35mm
1
Rotary
25mm
0.75%
-
Cermet
PC Pin
43.4mm
-
-
-55°C
125°C
3792668

RoHS

Each
1+
€8.850
5+
€8.140
10+
€7.430
20+
€6.370
40+
€6.050
More Pricing...
Min: 1 / Mult: 1
1Mohm
-
-
1Turns
Logarithmic
400mW
± 20%
23ESB Series
Panel Mount
6.35mm
1
Rotary, DPST
50mm
-
Standard
Carbon
Solder Lug
60.7mm
-
-
-25°C
70°C
3792673

RoHS

Each
1+
€26.110
10+
€22.050
20+
€19.290
Min: 1 / Mult: 1
1Mohm
-
-
1Turns
Linear
2W
± 10%
M Series
Panel Mount
6.35mm
1
Rotary
25mm
0.75%
-
Cermet
PC Pin
43.4mm
-
-
-55°C
125°C
3792665

RoHS

Each
1+
€4.460
5+
€4.380
10+
€4.290
20+
€3.650
40+
€3.480
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
400mW
± 20%
27 Series
Panel Mount
6.35mm
2
Rotary
50mm
-
Standard
Carbon
Solder Lug
70.9mm
-
-
-25°C
70°C
1714012

RoHS

Date/Lot Code

Each
1+
€6.070
5+
€5.190
10+
€4.490
20+
€4.270
40+
€3.620
More Pricing...
Min: 1 / Mult: 1
1Mohm
-
-
1Turns
Linear
500mW
± 10%
P10 Series
Panel Mount
3mm
1
Screwdriver Slot
20mm
± 150ppm/°C
Miniature
Cermet
PC Pin
25.2mm
9.7mm
9.6mm
-55°C
125°C
3128393

RoHS

Each
1+
€1.990
5+
€1.980
10+
€1.650
20+
€1.460
40+
€1.440
More Pricing...
Min: 1 / Mult: 1
100kohm
-
-
1Turns
Linear
200mW
± 20%
PC-16 Series
Bushing Mount
4mm
1
Knurled
45mm
± 300ppm/°C
-
Carbon
Solder Lug
53mm
16mm
18mm
-25°C
70°C
1357131

RoHS

Date/Lot Code

Each
1+
€19.210
10+
€13.370
20+
€11.700
Min: 1 / Mult: 1
1Mohm
-
-
1Turns
Linear
1W
± 10%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
2321795

RoHS

Each
1+
€16.480
10+
€13.830
Min: 1 / Mult: 1
100kohm
-
-
-
Linear
1W
± 15%
6639 Series
Panel Mount
6.342mm
1
Rotary
22.23mm
± 500ppm/°C
Precision
-
Turret
33.48mm
-
-
-40°C
125°C
9609300

RoHS

Date/Lot Code

Each
1+
€14.900
3+
€14.280
5+
€13.660
10+
€13.040
20+
€11.410
More Pricing...
Min: 1 / Mult: 1
1Mohm
-
-
1Turns
Linear
1W
± 10%
249 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 100ppm/°C
-
Cermet
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
9355561

RoHS

Date/Lot Code

Each
1+
€27.340
10+
€22.010
20+
€20.130
Min: 1 / Mult: 1
500ohm
-
-
10Turns
Linear
2W
± 5%
3540 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
1141592

RoHS

Date/Lot Code

Each
1+
€36.770
10+
€26.730
Min: 1 / Mult: 1
470ohm
-
-
1Turns
Linear
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
± 100ppm/°C
-
Cermet
Solder Lug
45mm
-
-
-55°C
125°C
1141593

RoHS

Date/Lot Code

Each
1+
€36.880
10+
€26.170
20+
€22.750
Min: 1 / Mult: 1
1Mohm
-
-
1Turns
Linear
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
± 100ppm/°C
-
Cermet
Solder Lug
45mm
-
-
-55°C
125°C
1517315

RoHS

Each
1+
€17.400
10+
€10.940
20+
€10.720
Min: 1 / Mult: 1
220kohm
-
-
1Turns
Linear
500mW
± 20%
PA16 Series
Panel Mount
-
1
Knurled Knob
-
± 1000ppm/°C
-
Conductive Plastic
Solder Lug
24.3mm
-
-
-40°C
85°C
3547745

RoHS

Date/Lot Code

Each
1+
€32.590
10+
€26.490
Min: 1 / Mult: 1
5kohm
-
-
3Turns
Linear
1W
± 5%
533 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
20.62mm
20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
8791325

RoHS

Date/Lot Code

Each
1+
€12.070
3+
€9.600
5+
€8.990
10+
€8.380
20+
€7.560
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Log (Audio)
50mW
± 20%
P9A Series
Panel Mount
6mm
1
Screwdriver Slot
20mm
± 500ppm/°C
Miniature
Conductive Plastic
PC Pin
28.6mm
9.5mm
11.35mm
-55°C
100°C
4006894

RoHS

Each
1+
€2.770
5+
€2.410
10+
€2.140
25+
€1.770
50+
€1.590
More Pricing...
Min: 1 / Mult: 1
1Mohm
-
-
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
4006893

RoHS

Each
1+
€5.030
5+
€4.630
10+
€4.220
25+
€3.620
50+
€3.440
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
4006878

RoHS

Each
1+
€2.480
5+
€2.290
10+
€2.090
25+
€1.790
50+
€1.690
More Pricing...
Min: 1 / Mult: 1
25kohm
-
-
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4229278

RoHS

Date/Lot Code

Each
1+
€11.910
10+
€9.640
20+
€9.630
Min: 1 / Mult: 1
100kohm
-
-
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
4006906

RoHS

Each
1+
€6.340
5+
€5.620
10+
€5.040
25+
€4.180
50+
€3.740
More Pricing...
Min: 1 / Mult: 1
100kohm
-
-
1Turns
Linear
250mW
± 20%
T-21 Series
Panel Mount
6mm
1
Rotary
60mm
-
-
Carbon Film
PC Pin
70mm
21.5mm
26mm
-25°C
70°C
3973993

RoHS

Date/Lot Code

Each
1+
€1.090
10+
€0.841
50+
€0.769
100+
€0.696
200+
€0.682
Min: 1 / Mult: 1
100kohm
-
-
1Turns
Linear
30mW
± 30%
PDB08 Series
Through Hole
-
1
Rotary
1mm
-
Miniature
-
PC Pin
9.4mm
8.5mm
4.2mm
-10°C
60°C
4006887

RoHS

Each
1+
€3.000
5+
€2.770
10+
€2.530
25+
€2.180
50+
€2.070
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Logarithmic
100mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
1-25 of 1396 items
of 56 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account