ex VAT

39nH Air Core Inductors:

572 Products Found
We offer a range of Air Core Inductors with choices of inductance, RMS current, and inductance tolerance.An Air Core Inductor does not depend upon a ferromagnetic material to achieve its specified inductance. Instead, it comprises windings coiled onto an insulator such as Bakelite, glass, or PTFE, with only air inside the coil.One of the biggest advantages of an air core inductor is the minimal signal loss that occurs at higher magnetic field strengths. With ferromagnetic cores such as iron, the core can become magnetically saturated when the magnetic field is too strong. This leads to a loss in inductance, but an air core inductor has no such problem. An air core inductor can carry electromagnetic frequencies up to 1 GHz, but ferromagnetic core inductors tend to experience loss when the frequency exceeds 100 MHz.Air core inductors are also free of the 'iron losses' which affect ferromagnetic cores. As frequency is increased this advantage becomes progressively more important. You obtain better Q-factor, greater efficiency, greater power handling, and less distortion.

Applications for Air Core Inductors

Sometimes non-linearity in the magnetization curve can be tolerated; for example, in switching converters. However, air core inductors are essential in circuits such as audio cross over networks in hi-fi speaker systems that must avoid distortion.Most radio transmitters rely on air coils to prevent the production of harmonics. As well as their use in constructing RF tuning coils, Air Core Inductors are also found in filter circuits, snubber circuits, and high-frequency applications including TV and radio receivers.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2343766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.570
10+
€2.810
25+
€2.400
50+
€1.870
100+
€1.650
More Pricing...
Min: 1 / Mult: 1
66nH
48A
1212VS Series
± 20%
990µohm
480MHz
12mm
11.5mm
8.8mm
2373887

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.571
50+
€0.489
250+
€0.463
500+
€0.406
1000+
€0.380
Min: 5 / Mult: 5
12.3nH
2.9A
AS Series
± 2%
8000µohm
4.8GHz
1.93mm
1.829mm
1.397mm
2343766RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.650
250+
€1.420
Min: 100 / Mult: 1
66nH
48A
1212VS Series
± 20%
990µohm
480MHz
12mm
11.5mm
8.8mm
2373887RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.489
250+
€0.463
500+
€0.406
1000+
€0.380
Min: 100 / Mult: 5
12.3nH
2.9A
AS Series
± 2%
8000µohm
4.8GHz
1.93mm
1.829mm
1.397mm
3812932

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.070
50+
€0.883
100+
€0.813
250+
€0.730
500+
€0.617
Min: 1 / Mult: 1
246nH
3A
WE-CAIR Series
± 5%
0.035ohm
685MHz
10.55mm
6.35mm
5.9mm
3812932RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.813
250+
€0.730
500+
€0.617
Min: 100 / Mult: 1
246nH
3A
WE-CAIR Series
± 5%
0.035ohm
685MHz
10.55mm
6.35mm
5.9mm
4066053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.826
10+
€0.698
50+
€0.558
100+
€0.536
200+
€0.514
More Pricing...
Min: 1 / Mult: 1
43nH
4A
WE-CAIR Series
± 2%
7900µohm
1.2GHz
6.86mm
3.05mm
3.18mm
4066037RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.848
250+
€0.780
Min: 100 / Mult: 1
39nH
3A
WE-CAIR Series
± 2%
4400µohm
2.1GHz
4.83mm
3.81mm
4.2mm
4066053RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.536
200+
€0.514
500+
€0.477
Min: 100 / Mult: 1
43nH
4A
WE-CAIR Series
± 2%
7900µohm
1.2GHz
6.86mm
3.05mm
3.18mm
4066037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.100
50+
€0.944
100+
€0.848
250+
€0.780
Min: 1 / Mult: 1
39nH
3A
WE-CAIR Series
± 2%
4400µohm
2.1GHz
4.83mm
3.81mm
4.2mm
2286601

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.220
50+
€1.740
250+
€1.270
500+
€1.210
1000+
€1.140
More Pricing...
Min: 5 / Mult: 5
21.5nH
4.4A
0908SQ Series
± 2%
9000µohm
3.7GHz
2.565mm
2.134mm
1.829mm
2286585

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.230
50+
€1.750
250+
€1.270
500+
€1.210
1000+
€1.140
More Pricing...
Min: 5 / Mult: 5
5.5nH
2.9A
0806SQ Series
± 2%
3400µohm
4.9GHz
1.346mm
1.829mm
1.397mm
2343747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.300
10+
€2.260
50+
€2.030
100+
€1.590
200+
€1.520
More Pricing...
Min: 1 / Mult: 1
39nH
4.8A
1111SQ Series
± 2%
0.01ohm
2.2GHz
2.92mm
2.67mm
2.79mm
2287123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.640
10+
€1.830
50+
€1.690
100+
€1.370
200+
€1.350
More Pricing...
Min: 1 / Mult: 1
68nH
2.5A
Midi Spring 1812SMS Series
± 2%
8200µohm
1.5GHz
4.95mm
3.56mm
4.2mm
2431632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.180
50+
€0.832
100+
€0.767
250+
€0.739
500+
€0.711
More Pricing...
Min: 1 / Mult: 1
100nH
1.7A
WE-CAIR Series
± 5%
0.0123ohm
1.2GHz
4.83mm
3.81mm
4.2mm
2777659

RoHS

Date/Lot Code

Each
1+
€1.480
10+
€1.450
50+
€1.420
100+
€1.270
200+
€1.220
More Pricing...
Min: 1 / Mult: 1
79nH
23A
WE-ACHC Series
± 20%
2110µohm
422MHz
10mm
10mm
5.8mm
2287184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.440
10+
€1.730
50+
€1.600
100+
€1.280
200+
€1.250
Min: 1 / Mult: 1
43nH
4A
Mini Spring BxxT Series
± 2%
7900µohm
1.2GHz
6.86mm
2.79mm
3.15mm
2287121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.580
10+
€1.830
50+
€1.690
100+
€1.350
200+
€1.320
Min: 1 / Mult: 1
56nH
3A
Midi Spring 1812SMS Series
± 2%
6200µohm
1.5GHz
4.95mm
3.56mm
4.2mm
2287137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.560
10+
€1.650
50+
€1.360
100+
€1.090
200+
€1.070
Min: 1 / Mult: 1
100nH
1.7A
Midi Spring 1812SMS Series
± 5%
0.0123ohm
1.2GHz
4.95mm
3.56mm
4.2mm
2287170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.460
10+
€1.730
50+
€1.600
100+
€1.280
200+
€1.190
Min: 1 / Mult: 1
8nH
4A
Mini Spring AxxT Series
± 2%
2600µohm
5GHz
3.94mm
2.79mm
3.15mm
2287182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.440
10+
€1.730
50+
€1.600
100+
€1.280
200+
€1.190
More Pricing...
Min: 1 / Mult: 1
35.5nH
4A
Mini Spring BxxT Series
± 2%
6800µohm
1.5GHz
6.86mm
2.79mm
3.15mm
2287125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.620
10+
€1.830
50+
€1.690
100+
€1.360
200+
€1.260
More Pricing...
Min: 1 / Mult: 1
100nH
1.7A
Midi Spring 1812SMS Series
± 2%
0.0123ohm
1.2GHz
4.95mm
3.56mm
4.2mm
2287119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.580
10+
€1.810
50+
€1.670
100+
€1.340
200+
€1.240
More Pricing...
Min: 1 / Mult: 1
39nH
3A
Midi Spring 1812SMS Series
± 2%
4400µohm
2.1GHz
4.95mm
3.56mm
4.2mm
2287124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.500
10+
€1.810
50+
€1.670
100+
€1.340
200+
€1.240
More Pricing...
Min: 1 / Mult: 1
82nH
2.5A
Midi Spring 1812SMS Series
± 2%
9400µohm
1.3GHz
4.95mm
3.56mm
4.2mm
2343768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.110
10+
€2.810
25+
€2.430
50+
€2.420
100+
€1.940
More Pricing...
Min: 1 / Mult: 1
90nH
45A
1212VS Series
± 20%
1210µohm
444MHz
12mm
11.5mm
10.4mm
1-25 of 572 items
of 23 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account