ex VAT

Inductors, Chokes & Coils:

30 Products Found
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2287048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.75
10+
€1.13
50+
€0.91
100+
€0.69
200+
€0.68
Min: 1 / Mult: 1
470µH
4.4MHz
26.5ohm
85mA
1812 [4532 Metric]
1812 [4532 Metric]
1812LS Series
Unshielded
± 5%
Ferrite
4.95mm
3.81mm
3.43mm
2287048RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
€0.68
Min: 500 / Mult: 1
470µH
4.4MHz
26.5ohm
85mA
-
1812 [4532 Metric]
1812LS Series
Unshielded
± 5%
Ferrite
4.95mm
3.81mm
3.43mm
2287002RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.33
200+
€1.15
600+
€1.01
Min: 100 / Mult: 1
15µH
50MHz
9.6ohm
170mA
-
1812 [4532 Metric]
1812CS Series
Unshielded
± 2%
Ceramic
4.95mm
3.81mm
3.43mm
2287002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.07
10+
€2.33
50+
€1.57
100+
€1.33
200+
€1.15
More Pricing...
Min: 1 / Mult: 1
15µH
50MHz
9.6ohm
170mA
1812 [4532 Metric]
1812 [4532 Metric]
1812CS Series
Unshielded
± 2%
Ceramic
4.95mm
3.81mm
3.43mm
2458054

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.69
10+
€1.73
50+
€1.27
100+
€1.07
200+
€0.98
More Pricing...
Min: 1 / Mult: 1
220nH
700MHz
0.11ohm
940mA
-
1812 [4532 Metric]
HA403x Series
-
± 2%
Ceramic
4.95mm
3.81mm
3.43mm
2458054RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.07
200+
€0.98
600+
€0.90
Min: 100 / Mult: 1
220nH
700MHz
0.11ohm
940mA
-
1812 [4532 Metric]
HA403x Series
-
± 2%
Ceramic
4.95mm
3.81mm
3.43mm
2458056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.60
10+
€1.68
50+
€1.27
100+
€1.04
200+
€0.98
More Pricing...
Min: 1 / Mult: 1
330nH
600MHz
0.135ohm
850mA
1812 [4532 Metric]
1812 [4532 Metric]
HA403x Series
-
± 2%
Ceramic
4.95mm
3.81mm
3.43mm
2287009RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
€1.12
Min: 500 / Mult: 1
1.8µH
190MHz
2ohm
380mA
-
1812 [4532 Metric]
1812CS Series
Unshielded
± 5%
Ceramic
4.95mm
3.81mm
3.43mm
2287027

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.78
10+
€1.35
50+
€1.32
Min: 1 / Mult: 1
12µH
85MHz
2ohm
310mA
1812 [4532 Metric]
1812 [4532 Metric]
1812LS Series
Unshielded
± 5%
Ferrite
4.95mm
3.81mm
3.43mm
2287050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.81
Min: 1 / Mult: 1
680µH
2.3MHz
38ohm
60mA
-
1812 [4532 Metric]
1812LS Series
Unshielded
± 5%
Ferrite
4.95mm
3.81mm
3.43mm
2286999RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.13
Min: 500 / Mult: 1
3.3µH
145MHz
3.8ohm
270mA
-
1812 [4532 Metric]
1812CS Series
Unshielded
± 2%
Ceramic
4.95mm
3.81mm
3.43mm
2286999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.45
10+
€2.17
50+
€2.13
Min: 1 / Mult: 1
3.3µH
145MHz
3.8ohm
270mA
1812 [4532 Metric]
1812 [4532 Metric]
1812CS Series
Unshielded
± 2%
Ceramic
4.95mm
3.81mm
3.43mm
2287009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.56
10+
€1.18
50+
€1.16
100+
€1.14
200+
€1.12
Min: 1 / Mult: 1
1.8µH
190MHz
2ohm
380mA
1812 [4532 Metric]
1812 [4532 Metric]
1812CS Series
Unshielded
± 5%
Ceramic
4.95mm
3.81mm
3.43mm
2287027RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.32
Min: 500 / Mult: 1
12µH
85MHz
2ohm
310mA
-
1812 [4532 Metric]
1812LS Series
Unshielded
± 5%
Ferrite
4.95mm
3.81mm
3.43mm
2287050RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€1.81
Min: 500 / Mult: 1
680µH
2.3MHz
38ohm
60mA
-
1812 [4532 Metric]
1812LS Series
Unshielded
± 5%
Ferrite
4.95mm
3.81mm
3.43mm
2458056RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.04
200+
€0.98
600+
€0.87
Min: 100 / Mult: 1
330nH
600MHz
0.135ohm
850mA
-
1812 [4532 Metric]
HA403x Series
-
± 2%
Ceramic
4.95mm
3.81mm
3.43mm
2286998RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.84
Min: 100 / Mult: 1
2.7µH
160MHz
3.2ohm
300mA
-
1812 [4532 Metric]
1812CS Series
Unshielded
± 2%
Ceramic
4.95mm
3.81mm
3.43mm
2286998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.78
10+
€2.74
50+
€1.84
Min: 1 / Mult: 1
2.7µH
160MHz
3.2ohm
300mA
1812 [4532 Metric]
1812 [4532 Metric]
1812CS Series
Unshielded
± 2%
Ceramic
4.95mm
3.81mm
3.43mm
2458055RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.98
200+
€0.92
600+
€0.86
Min: 100 / Mult: 1
270nH
730MHz
0.12ohm
940mA
-
1812 [4532 Metric]
HA403x Series
-
± 2%
Ceramic
4.95mm
3.81mm
3.43mm
2458055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.39
10+
€1.54
50+
€1.26
100+
€0.98
200+
€0.92
More Pricing...
Min: 1 / Mult: 1
270nH
730MHz
0.12ohm
940mA
1812 [4532 Metric]
1812 [4532 Metric]
HA403x Series
-
± 2%
Ceramic
4.95mm
3.81mm
3.43mm
2287033

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.51
10+
€1.37
50+
€1.22
100+
€1.08
200+
€0.93
More Pricing...
Min: 1 / Mult: 1
33µH
40MHz
4ohm
230mA
1812 [4532 Metric]
1812 [4532 Metric]
1812LS Series
Unshielded
± 5%
Ferrite
4.95mm
3.81mm
3.43mm
2287036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.36
10+
€1.31
50+
€1.27
100+
€1.22
200+
€0.86
Min: 1 / Mult: 1
56µH
20MHz
5.5ohm
190mA
-
1812 [4532 Metric]
1812LS Series
Unshielded
± 5%
Ferrite
4.95mm
3.81mm
3.43mm
2287029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.51
10+
€1.37
50+
€1.22
100+
€1.08
200+
€0.93
More Pricing...
Min: 1 / Mult: 1
18µH
52MHz
2.8ohm
270mA
1812 [4532 Metric]
1812 [4532 Metric]
1812LS Series
Unshielded
± 5%
Ferrite
4.95mm
3.81mm
3.43mm
2287016

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.18
10+
€1.14
50+
€1.10
100+
€1.06
200+
€0.74
Min: 1 / Mult: 1
6.8µH
90MHz
6.6ohm
210mA
1812 [4532 Metric]
1812 [4532 Metric]
1812CS Series
Unshielded
± 5%
Ceramic
4.95mm
3.81mm
3.43mm
2287034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.51
Min: 1 / Mult: 1
39µH
30MHz
4.5ohm
210mA
1812 [4532 Metric]
1812 [4532 Metric]
1812LS Series
Unshielded
± 5%
Ferrite
4.95mm
3.81mm
3.43mm
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account