ex VAT

84nH Inductors, Chokes & Coils:

2 Products Found
Find a huge range of 84nH Inductors, Chokes & Coils at Farnell® Germany. We stock a wide range of Inductors, Chokes & Coils, such as 10µH, 4.7µH, 1µH & 2.2µH Inductors, Chokes & Coils from the worlds top manufacturers including: Murata
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1343216

RoHS

Date/Lot Code

Each
2000+
€0.214
Min: 2000 / Mult: 2000
84nH
1GHz
0.28ohm
240mA
1206 [3216 Metric]
1206 [3216 Metric]
LQW31HN_03 Series
Unshielded
± 10%
Ferrite
3.2mm
1.6mm
1.8mm
1343229

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.249
Min: 2000 / Mult: 2000
84nH
1GHz
0.28ohm
240mA
1206 [3216 Metric]
1206 [3216 Metric]
LQW31HN_03 Series
Unshielded
± 5%
Ferrite
3.2mm
1.6mm
1.8mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account