SRP5015TA Series Inductors, Chokes & Coils:
9 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Saturation Current (Isat)
Power Inductor Case
Product Range
1
Inductor Construction
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ €1.02 50+ €0.74 250+ €0.64 500+ €0.60 1500+ €0.57 More Pricing... | Min: 5 / Mult: 5 | 1.5µH | 4.5A | 0.045ohm | 7A | - | SRP5015TA Series | Shielded | ± 20% | 5.7mm | 5.2mm | 1.3mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ €0.87 250+ €0.71 500+ €0.65 1500+ €0.60 3500+ €0.51 | Min: 100 / Mult: 5 | 6.8µH | 2.3A | 0.171ohm | 3A | - | SRP5015TA Series | Shielded | ± 20% | 5.7mm | 5.2mm | 1.3mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ €0.73 250+ €0.63 500+ €0.60 1500+ €0.52 3500+ €0.50 | Min: 100 / Mult: 5 | 3.3µH | 3.2A | 0.09ohm | 4.5A | - | SRP5015TA Series | Shielded | ± 20% | 5.7mm | 5.2mm | 1.3mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ €0.74 250+ €0.64 500+ €0.60 1500+ €0.57 3500+ €0.51 | Min: 100 / Mult: 5 | 1.5µH | 4.5A | 0.045ohm | 7A | - | SRP5015TA Series | Shielded | ± 20% | 5.7mm | 5.2mm | 1.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ €1.02 50+ €0.73 250+ €0.63 500+ €0.60 1500+ €0.52 More Pricing... | Min: 5 / Mult: 5 | 3.3µH | 3.2A | 0.09ohm | 4.5A | 5.7mm x 5.2mm x 1.3mm | SRP5015TA Series | Shielded | ± 20% | 5.7mm | 5.2mm | 1.3mm | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 3500+ €0.53 | Min: 3500 / Mult: 3500 | 1µH | 6A | 0.0253ohm | 9A | 5.7mm x 5.2mm x 1.3mm | SRP5015TA Series | Shielded | ± 20% | 5.7mm | 5.2mm | 1.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ €1.00 50+ €0.87 250+ €0.71 500+ €0.65 1500+ €0.60 More Pricing... | Min: 5 / Mult: 5 | 6.8µH | 2.3A | 0.171ohm | 3A | 5.7mm x 5.2mm x 1.3mm | SRP5015TA Series | Shielded | ± 20% | 5.7mm | 5.2mm | 1.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €0.72 | Min: 1 / Mult: 1 | 22µH | 1.2A | 0.466ohm | 1.7A | 5.7mm x 5.2mm x 1.3mm | SRP5015TA Series | Shielded | ± 20% | 5.7mm | 5.2mm | 1.3mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ €0.72 | Min: 500 / Mult: 5 | 22µH | 1.2A | 0.466ohm | 1.7A | - | SRP5015TA Series | Shielded | ± 20% | 5.7mm | 5.2mm | 1.3mm |