Print Page
Image is for illustrative purposes only. Please refer to product description.
1,334 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.950 |
10+ | €2.720 |
100+ | €2.040 |
500+ | €1.720 |
1000+ | €1.580 |
Price for:Each
Minimum: 1
Multiple: 1
€2.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLCR COMPONENTS
Manufacturer Part NoDF6
Order Code9520937
Technical Datasheet
Product Range-
Inductance85µH
DC Current Rating8A
DC Resistance Max0.025ohm
Inductance Tolerance± 20%
Self Resonant Frequency Min-
Inductor Case StyleThrough Hole
SVHCNo SVHC (07-Nov-2024)
Product Overview
The DF6 is an open former differential mode Suppression Choke designed to attenuate mains borne RF interface. This choke is constructed using a single wound ferrite ring mounted vertically onto a flame-retardant plastic carrier and supports ±20% inductance tolerance.
- 250VAC Rated voltage
Applications
Industrial
Technical Specifications
Product Range
-
DC Current Rating
8A
Inductance Tolerance
± 20%
Inductor Case Style
Through Hole
Inductance
85µH
DC Resistance Max
0.025ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04