0
0 Items€0.00
ex VAT
ex VAT

10µH Fixed Value Inductors:

288 Products Found
Our fixed value inductors have a very wide range of inductance values - from 2.2µH to 10H.A fixed inductor or fixed coil will always have the same inductance. Inductive reactance increases with frequency, unlike capacitive reactance which reduces. Types of fixed inductors include air-core, iron-core, and ferrite core, with single-layer or multiple-layer coils. Fixed inductors tend to be more compact and more convenient than variable inductors, making them an excellent choice for applications in which steady inductance is desired. Fixed inductor advantages include small size, light weight, stable structure, and convenient use and installation.Inductors have shielding cases to prevent any generated magnetic field from affecting the operation of nearby circuits and components. After the inductors are wound, the coils and magnetic cores are packaged with plastic or epoxy resin.What are fixed value inductors used for?Inductors are used in many different applications, primarily analogue circuits and signal processing. Very large inductors can be paired with filter capacitors to remove ripple from power supplies, while very small inductors can prevent radio frequency interference. In switched-mode power supplies, inductors may be used as energy storage devices for DC current, keeping current flowing when the switch is “off” and allowing the output voltage to exceed the input voltage.An inductor connected to a capacitor creates a tuned circuit that serves as a resonator for oscillating current. These are often used in radio transmitters and receivers, as well as in electronic oscillators. A transformer consists of two inductors with mutual inductance. Transformers are an important part of any power grid.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2145725

RoHS

Each
Packaging Options
10+
€1.03
100+
€0.75
Min: 10 / Mult: 10
ELT-3KN Series
2mH
20mA
55ohm
± 10%
-
SMD
2309157

RoHS

Each
1+
€10.36
10+
€8.40
20+
€7.42
Min: 1 / Mult: 1
C Series
10H
50mA
500ohm
-20% to +50%
-
-
1187671

RoHS

Each
1+
€6.93
5+
€5.87
10+
€5.69
20+
€5.51
40+
€5.19
More Pricing...
Min: 1 / Mult: 1
SMV Series
210µH
4A
0.1ohm
-
-
Through Hole
2145725RL

RoHS

Each
Packaging Options
100+
€0.75
Min: 100 / Mult: 10
ELT-3KN Series
2mH
20mA
55ohm
± 10%
-
SMD
3525379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.80
50+
€1.45
250+
€1.35
500+
€1.07
1000+
€0.99
More Pricing...
Min: 5 / Mult: 5
B82450A Series
2.36mH
-
25ohm
± 3%
2MHz
SMD
3580926

RoHS

Date/Lot Code

Each
5+
€1.83
50+
€1.29
250+
€1.04
500+
€0.90
1000+
€0.80
Min: 5 / Mult: 5
B82450A Series
2.36mH
-
-
± 3%
2MHz
SMD
1362060

RoHS

Date/Lot Code

Each
1+
€0.61
10+
€0.48
50+
€0.45
100+
€0.42
200+
€0.39
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
3525379RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.45
250+
€1.35
500+
€1.07
1000+
€0.99
2500+
€0.92
Min: 100 / Mult: 5
B82450A Series
2.36mH
-
25ohm
± 3%
2MHz
SMD
1838355

RoHS

Date/Lot Code

Each
1+
€8.37
5+
€7.96
10+
€7.55
25+
€7.13
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1834830

RoHS

TRIAD MAGNETICS
Each
1+
€10.43
5+
€9.92
10+
€9.39
25+
€8.87
Min: 1 / Mult: 1
-
-
-
-
-
-
-
9520937

RoHS

Each
1+
€2.95
10+
€2.72
100+
€2.04
500+
€1.72
1000+
€1.58
Min: 1 / Mult: 1
-
85µH
8A
0.025ohm
± 20%
-
Through Hole
1670007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.79
10+
€0.65
50+
€0.64
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1670011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.54
50+
€0.44
100+
€0.41
250+
€0.40
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1670010

RoHS

Each
1+
€1.37
10+
€1.13
50+
€1.06
Min: 1 / Mult: 1
-
-
-
-
-
-
-
4329051

RoHS

Date/Lot Code

TE CONNECTIVITY / PARTNER STOCK
Each
40+
€3.40
120+
€3.20
Min: 40 / Mult: 40
-
-
-
-
-
-
-
4321800

RoHS

Date/Lot Code

TE CONNECTIVITY / PARTNER STOCK
Each
1000+
€1.47
3000+
€1.38
Min: 1000 / Mult: 1000
-
-
-
-
-
-
-
1299968

RoHS

Date/Lot Code

Each
2500+
€0.66
Min: 2500 / Mult: 2500
B82450A Series
7µH
-
70ohm
± 3%
1.1GHz
SMD
3837531

RoHS

Date/Lot Code

PANASONIC
Each
2000+
€0.35
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1362123

RoHS

Date/Lot Code

Each
1+
€0.81
50+
€0.68
100+
€0.56
250+
€0.51
500+
€0.46
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1299965

RoHS

Date/Lot Code

Each
2500+
€0.66
Min: 2500 / Mult: 2500
B82450A Series
1mH
-
15ohm
± 3%
3.5MHz
SMD
1644909

RoHS

Date/Lot Code

Each
3000+
€0.89
Min: 3000 / Mult: 3000
-
-
-
-
-
-
-
1515580

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€0.80
Min: 3000 / Mult: 3000
DLP31D Series
-
80mA
3.5ohm
-
-
1206 [3216 Metric]
1692706

RoHS

EATON COILTRONICS
Each (Supplied on Full Reel)
Full Reel
3900+
€1.86
Min: 3900 / Mult: 3900
-
-
-
-
-
-
-
1670004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.79
10+
€0.65
50+
€0.65
100+
€0.54
200+
€0.53
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1644396

RoHS

Date/Lot Code

Each
5000+
€0.33
Min: 5000 / Mult: 5000
-
-
-
-
-
-
-
1-25 of 288 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account