0
0 Items€0.00
ex VAT
ex VAT

Transmission Line Metal Insulator Metal (MIM) Capacitors:

11 Products Found
We offer a selection of 1 pF and 15 pF Transmission Line Metal Insulator Metal (MIM) Capacitors from Kyocera AVX.

Metal-insulator-metal (MIM) capacitors enable high capacitance with minimal space. Due to their high capacitance, voltage linearity, low leakage current, and ability to operate at high frequencies, metal-insulator-metal (MIM) capacitors are frequently employed in RF devices, DRAMs, and other electronic applications.

MIM capacitors, also known as parallel plate capacitors, are made of two metal sheets. Between the capacitor top metal (CTM) and capacitor bottom metal (CBM) layers, there is a thin insulating dielectric layer. Al, AlCu alloys, TiN, Ti, TaN, and Ta are all used to create these MIM layers.

KYOCERA AVX Thin Film Technologies has introduced a novel MIM (Metal-Insulator-Metal) capacitor using a transmission line wire bond pad structure with backside ground. The transmission line MIM can be supplied on quartz, alumina, glass and other substrates to minimise losses. Copper traces are used for optimal conductivity. Front and backside gold metallization make this device suitable for epoxy, gold wire bond/ribbon bond attachments.

Features and benefits
  1. HFSS design unique for every device
  2. Gold wire bondable
  3. Copper conductor design for improved circuit conductivity
  4. Designs optimized for rf/performance
  5. RoHS compliant

Typical uses include DC blocking at UHF, high frequency link, and RF/Microwave applications

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Substrate Material
Product Length
Product Width
Product Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3131677

RoHS

Date/Lot Code

Each
1+
€12.55
5+
€9.60
10+
€8.77
20+
€8.00
40+
€7.25
More Pricing...
Min: 1 / Mult: 1
1pF
100V
± 20%
Quartz
0.51mm
1.01mm
0.127mm
MV Series
3131681

RoHS

Date/Lot Code

Each
1+
€8.99
5+
€7.51
10+
€6.69
20+
€6.21
40+
€5.75
More Pricing...
Min: 1 / Mult: 1
1pF
100V
± 20%
AL2O3
2.03mm
1.01mm
0.254mm
MV Series
3131680

RoHS

Date/Lot Code

Each
1+
€12.08
5+
€10.23
10+
€9.35
20+
€8.94
40+
€8.53
More Pricing...
Min: 1 / Mult: 1
15pF
100V
± 20%
AL2O3
2.03mm
0.51mm
0.127mm
MV Series
3131684

RoHS

Date/Lot Code

Each
1+
€16.12
5+
€14.88
10+
€12.33
20+
€11.54
40+
€11.31
Min: 1 / Mult: 1
15pF
100V
± 20%
AL2O3
3.04mm
1.01mm
0.254mm
MV Series
3131675

RoHS

Date/Lot Code

Each
1+
€21.42
5+
€18.14
10+
€16.58
20+
€15.12
40+
€13.71
More Pricing...
Min: 1 / Mult: 1
1pF
100V
± 20%
Quartz
1.01mm
1.01mm
0.127mm
MV Series
3131682

RoHS

Date/Lot Code

Each
1+
€9.47
5+
€8.26
10+
€7.69
20+
€7.14
40+
€6.62
More Pricing...
Min: 1 / Mult: 1
15pF
100V
± 20%
AL2O3
2.03mm
1.01mm
0.254mm
MV Series
3131674

RoHS

Date/Lot Code

Each
1+
€13.15
10+
€10.18
20+
€9.28
Min: 1 / Mult: 1
1pF
100V
± 20%
Quartz
1.01mm
1.01mm
0.127mm
MV Series
3131676

RoHS

Each
400+
€7.58
Min: 400 / Mult: 400
15pF
100V
± 20%
Quartz
1.01mm
1.01mm
0.127mm
MV Series
3131685

RoHS

Date/Lot Code

Each
400+
€6.77
Min: 400 / Mult: 400
15pF
100V
± 20%
AL2O3
1.01mm
1.01mm
0.254mm
MV Series
3131678

RoHS

Date/Lot Code

Each
400+
€6.52
Min: 400 / Mult: 400
15pF
100V
± 20%
AL2O3
1.01mm
1.01mm
0.254mm
MV Series
3131679

RoHS

Date/Lot Code

Each
400+
€5.25
Min: 400 / Mult: 400
15pF
100V
± 20%
AL2O3
1.01mm
0.51mm
0.127mm
MV Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account