0
0 Items€0.00
ex VAT
ex VAT

2.5V Tantalum Polymer Capacitors:

5,207 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2491913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€3.17
50+
€1.97
250+
€1.69
500+
€1.45
1000+
€1.39
More Pricing...
Min: 5 / Mult: 5
68µF
± 20%
25V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.4A
-55°C
105°C
POSCAP TQC Series
-
2845694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.94
50+
€1.36
100+
€1.03
250+
€1.00
500+
€0.96
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
6.3V
Y
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2mm
3.5A
-55°C
85°C
TCJ Series
-
2752797

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.39
Min: 2000 / Mult: 2000
47µF
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
TCJ Series
-
9229647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€5.61
10+
€4.48
50+
€3.59
100+
€3.30
500+
€2.95
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
10V
X
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
3.1A
-55°C
105°C
T520 KO-CAP Series
-
2855267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€3.46
10+
€2.50
50+
€2.06
100+
€1.77
Min: 1 / Mult: 1
220µF
± 20%
10V
Y
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
2.5A
-55°C
105°C
T520 KO-CAP Series
-
2354893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.79
50+
€1.08
250+
€0.99
500+
€0.73
1500+
€0.71
More Pricing...
Min: 5 / Mult: 5
330µF
± 20%
2.5V
D2E
0.009ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.9A
-55°C
105°C
POSCAP TPE Series
-
2839601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.57
50+
€1.06
100+
€0.83
250+
€0.79
500+
€0.75
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
6.3V
Y
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2mm
3.5A
-55°C
105°C
TCJ Series
-
3414909RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.22
Min: 100 / Mult: 1
47µF
± 20%
16V
V
0.045ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.4mm
2.04A
-55°C
105°C
T545 KO-CAP Series
-
3266934

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.31
50+
€0.73
250+
€0.64
500+
€0.59
1000+
€0.55
More Pricing...
Min: 5 / Mult: 5
33µF
± 20%
16V
B2
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1A
-55°C
125°C
POSCAP TDC Series
-
3874700RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.48
250+
€0.34
500+
€0.28
1000+
€0.25
2000+
€0.22
Min: 100 / Mult: 5
10µF
± 20%
10V
A
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
700mA
-55°C
125°C
TCJ Series
-
3874689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.90
50+
€0.56
250+
€0.53
500+
€0.50
1000+
€0.49
Min: 5 / Mult: 5
330µF
± 20%
2.5V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.7A
-55°C
105°C
TCJ Series
-
3874700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.55
50+
€0.48
250+
€0.34
500+
€0.28
1000+
€0.25
More Pricing...
Min: 5 / Mult: 5
10µF
± 20%
10V
A
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
700mA
-55°C
125°C
TCJ Series
-
3874689RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.56
250+
€0.53
500+
€0.50
1000+
€0.49
Min: 100 / Mult: 5
330µF
± 20%
2.5V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.7A
-55°C
105°C
TCJ Series
-
2845693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.19
50+
€0.89
100+
€0.74
250+
€0.62
500+
€0.57
Min: 1 / Mult: 1
220µF
± 20%
10V
Y
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2mm
3.5A
-55°C
85°C
TCJ Series
-
2855273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.51
10+
€2.26
50+
€1.75
Min: 1 / Mult: 1
680µF
± 20%
4V
Y
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3.1A
-55°C
105°C
T520 KO-CAP Series
-
3782369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€2.35
50+
€1.32
250+
€1.23
500+
€0.99
1000+
€0.88
Min: 5 / Mult: 5
220µF
± 20%
6.3V
D3L
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.8A
-55°C
105°C
POSCAP TPE Series
-
3782349

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.66
50+
€0.76
250+
€0.65
500+
€0.60
1500+
€0.56
More Pricing...
Min: 5 / Mult: 5
68µF
± 20%
10V
D2
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.45A
-55°C
105°C
POSCAP TPC Series
-
3782390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.39
50+
€0.79
250+
€0.72
500+
€0.62
1000+
€0.59
More Pricing...
Min: 5 / Mult: 5
150µF
± 20%
6.3V
B1S
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
1.25A
-55°C
105°C
POSCAP TPS Series
-
2671850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€5.54
10+
€4.13
50+
€3.62
100+
€3.14
Min: 1 / Mult: 1
680µF
± 20%
4V
X
0.035ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2.7A
-55°C
105°C
T520 KO-CAP Series
-
2666615

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.64
Min: 3000 / Mult: 3000
100µF
± 20%
10V
D2
0.045ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.7A
-55°C
105°C
POSCAP TPC Series
-
3782376

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.37
50+
€1.00
250+
€0.76
500+
€0.61
1000+
€0.60
Min: 5 / Mult: 5
330µF
± 20%
2.5V
B2
0.018ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.45A
-55°C
105°C
POSCAP TPE Series
-
3782371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.73
50+
€1.32
250+
€1.00
500+
€0.92
1500+
€0.79
Min: 5 / Mult: 5
220µF
± 20%
6.3V
D2E
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.85A
-55°C
105°C
POSCAP TPE Series
-
3350615

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.56
10+
€1.94
20+
€1.90
Min: 1 / Mult: 1
330µF
± 20%
4V
D
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
5.66A
-55°C
105°C
vPolyTan T55 Series
-
3350621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€3.07
10+
€2.28
20+
€2.23
Min: 1 / Mult: 1
330µF
± 20%
2.5V
D
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
5.66A
-55°C
105°C
vPolyTan T55 Series
-
9229647RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€3.30
500+
€2.95
1000+
€2.89
Min: 100 / Mult: 1
330µF
± 20%
10V
X
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
3.1A
-55°C
105°C
T520 KO-CAP Series
-
1-25 of 5207 items
of 209 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account